Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 150PF 100V NP0 5% RAD - MR051A151JAA

Digi-Key Part Number MR051A151JAA-ND
Price Break
1000
Unit Price
1.81650
Extended Price
1816.50
Manufacturer Part NumberMR051A151JAA
DescriptionCAP CER 150PF 100V NP0 5% RAD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMR051A151JAA
VendorAVX Corp.
CategoryCapacitors
Other Names MR051A151JAA
MR051A151JAA

MR051A151JAA Specification Sheet

Image of CAP CER 150PF 100V NP0 5% RAD - MR051A151JAA

CAP CER 150PF 100V NP0 5% RAD - MR051A151JAA (MR051A151JAA-ND)

Related parts:
CAP CER 150PF 100V NP0 5% RAD - MR051A151JAA
 Order 'cap cer 150pf 100v np0 5% rad - MR051A151JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A151JAA-ND.
CAP CER 150PF 100V NP0 5% RAD - MR051A151JAATR1
 Order 'cap cer 150pf 100v np0 5% rad - MR051A151JAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A151JAATR1-ND.
CAP CER 100PF 100V NP0 5% RAD - MR051A101JAAAP1
 Order 'cap cer 100pf 100v np0 5% rad - MR051A101JAAAP1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A101JAAAP1-ND.
CAP CER 100PF 100V NP0 5% RAD - MR051A101JAA
 Order 'cap cer 100pf 100v np0 5% rad - MR051A101JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A101JAA-ND.
CAP CER 100PF 100V NP0 5% RAD - MR051A101JAATR1
 Order 'cap cer 100pf 100v np0 5% rad - MR051A101JAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A101JAATR1-ND.
CAP CER 1000PF 100V NP0 5% RAD - MR051A102JAAAP1
 Order 'cap cer 1000pf 100v np0 5% rad - MR051A102JAAAP1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A102JAAAP1-ND.
CAP CER 1000PF 100V NP0 5% RAD - MR051A102JAA
 Order 'cap cer 1000pf 100v np0 5% rad - MR051A102JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A102JAA-ND.
CAP CER 120PF 100V NP0 5% RAD - MR051A121JAATR1
 Order 'cap cer 120pf 100v np0 5% rad - MR051A121JAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A121JAATR1-ND.
CAP CER 150PF 100V NP0 10% RAD - MR051A151KAA
 Order 'cap cer 150pf 100v np0 10% rad - MR051A151KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A151KAA-ND.
CAP CER 1500PF 100V NP0 5% RAD - MR051A152JAAAP1
 Order 'cap cer 1500pf 100v np0 5% rad - MR051A152JAAAP1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A152JAAAP1-ND.
CAP CER 1500PF 100V NP0 5% RAD - MR051A152JAA
 Order 'cap cer 1500pf 100v np0 5% rad - MR051A152JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A152JAA-ND.
CAP CER 1500PF 100V NP0 5% RAD - MR051A152JAATR1
 Order 'cap cer 1500pf 100v np0 5% rad - MR051A152JAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A152JAATR1-ND.
CAP CER 220PF 100V NP0 5% RAD - MR051A221JAAAP1
 Order 'cap cer 220pf 100v np0 5% rad - MR051A221JAAAP1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A221JAAAP1-ND.
CAP CER 220PF 100V NP0 5% RAD - MR051A221JAA
 Order 'cap cer 220pf 100v np0 5% rad - MR051A221JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A221JAA-ND.
CAP CER 220PF 100V NP0 5% RAD - MR051A221JAATR1
 Order 'cap cer 220pf 100v np0 5% rad - MR051A221JAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A221JAATR1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 150PF 100V NP0 5% 0805 - LD051A151JAB2A Next: CAP CER 150PF 100V NP0 5% RAD - MR051A151JAATR1