Keywords:





CAP CER 15PF 100V NP0 5% RADIAL - MR051A150JAA - Capacitors

Digi-Key Part Number MR051A150JAA-ND
Price Break
1000
Unit Price
1.81650
Extended Price
1816.50
Manufacturer Part NumberMR051A150JAA
DescriptionCAP CER 15PF 100V NP0 5% RADIAL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMR051A150JAA
VendorAVX Corporation
CategoryCapacitors
Capacitance15pF
Voltage - Rated 100V
Tolerance±5%
Package / CaseRadial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR051A150JAA
MR051A150JAA

MR051A150JAA Specification Sheet

Image of CAP CER 15PF 100V NP0 5% RADIAL - MR051A150JAA

CAP CER 15PF 100V NP0 5% RADIAL - MR051A150JAA (MR051A150JAA-ND) - Capacitors

Related parts Capacitors :
CAP CER 15PF 100V NP0 5% RADIAL - MR051A150JAA
 Order 'cap cer 15pf 100v np0 5% radial - MR051A150JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A150JAA-ND.
CAP CER 10PF 100V NP0 5% RADIAL - MR051A100JAA
 Order 'cap cer 10pf 100v np0 5% radial - MR051A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A100JAA-ND.
CAP CER 10PF 100V NP0 5% RADIAL - MR051A100JAATR1
 Order 'cap cer 10pf 100v np0 5% radial - MR051A100JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A100JAATR1-ND.
CAP CER 12PF 100V NP0 5% RADIAL - MR051A120JAAAP1
 Order 'cap cer 12pf 100v np0 5% radial - MR051A120JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A120JAAAP1-ND.
CAP CER 18PF 100V NP0 5% RADIAL - MR051A180JAA
 Order 'cap cer 18pf 100v np0 5% radial - MR051A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A180JAA-ND.
CAP CER 22PF 100V NP0 5% RADIAL - MR051A220JAAAP1
 Order 'cap cer 22pf 100v np0 5% radial - MR051A220JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A220JAAAP1-ND.
CAP CER 22PF 100V NP0 5% RADIAL - MR051A220JAA
 Order 'cap cer 22pf 100v np0 5% radial - MR051A220JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A220JAA-ND.
CAP CER 22PF 100V NP0 5% RADIAL - MR051A220JAATR1
 Order 'cap cer 22pf 100v np0 5% radial - MR051A220JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A220JAATR1-ND.
CAP CER 27PF 100V NP0 5% RADIAL - MR051A270JAA
 Order 'cap cer 27pf 100v np0 5% radial - MR051A270JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A270JAA-ND.
CAP CER 27PF 100V NP0 5% RADIAL - MR051A270JAATR1
 Order 'cap cer 27pf 100v np0 5% radial - MR051A270JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A270JAATR1-ND.
CAP CER 39PF 100V NP0 5% RADIAL - MR051A390JAA
 Order 'cap cer 39pf 100v np0 5% radial - MR051A390JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A390JAA-ND.
CAP CER 39PF 100V NP0 5% RADIAL - MR051A390JAATR1
 Order 'cap cer 39pf 100v np0 5% radial - MR051A390JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A390JAATR1-ND.
CAP CER 47PF 100V NP0 5% RADIAL - MR051A470JAATR1
 Order 'cap cer 47pf 100v np0 5% radial - MR051A470JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A470JAATR1-ND.
CAP CER 56PF 100V NP0 5% RADIAL - MR051A560JAAAP1
 Order 'cap cer 56pf 100v np0 5% radial - MR051A560JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A560JAAAP1-ND.
CAP CER 68PF 100V NP0 5% RADIAL - MR051A680JAAAP1
 Order 'cap cer 68pf 100v np0 5% radial - MR051A680JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A680JAAAP1-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 15PF 100V NP0 5% RADIAL - MR051A150JAA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 15PF 100V NP0 5% 0805 - LD051A150JAB2A Next: CAP CER 15PF 10V NP0 0201 - 0201ZA150JAT2A
CAP CER 15PF 100V NP0 5% RADIAL - MR051A150JAA