CAP CER 6800PF 50V 10% X7R DIP - MD015C682KAB
| Digi-Key Part Number | MD015C682KAB-ND |
200 |
.61425 |
Extended Price
122.85 |
| Manufacturer Part Number | MD015C682KAB | |||
| Description | CAP CER 6800PF 50V 10% X7R DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MD015C682KAB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 6800pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.352" (8.26mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | DIPGuard® MD |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MD015C682KAB MD015C682KAB |
MD015C682KAB Specification Sheet
CAP CER 6800PF 50V 10% X7R DIP - MD015C682KAB (MD015C682KAB-ND)
Related parts:CAP CER 6800PF 50V 10% X7R DIP - MD015C682KAB
Order 'cap cer 6800pf 50v 10% x7r dip - MD015C682KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015C682KAB-ND.
CAP CER 6800PF 100V 10% X7R DIP - MD011C682KAB
Order 'cap cer 6800pf 100v 10% x7r dip - MD011C682KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD011C682KAB-ND.
CAP CER 1000PF 50V 10% X7R DIP - MD015C102KAB
Order 'cap cer 1000pf 50v 10% x7r dip - MD015C102KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5057-ND.
CAP CER 10000PF 50V 10% X7R DIP - MD015C103KAB
Order 'cap cer 10000pf 50v 10% x7r dip - MD015C103KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4874-ND.
CAP CER .1UF 50V 10% X7R DIP - MD015C104KAB
Order 'cap cer .1uf 50v 10% x7r dip - MD015C104KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4873-ND.
CAP CER 12000PF 50V 10% X7R DIP - MD015C123KAB
Order 'cap cer 12000pf 50v 10% x7r dip - MD015C123KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015C123KAB-ND.
CAP CER 150PF 50V 10% X7R DIP - MD015C151KAB
Order 'cap cer 150pf 50v 10% x7r dip - MD015C151KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015C151KAB-ND.
CAP CER 1500PF 50V 10% X7R DIP - MD015C152KAB
Order 'cap cer 1500pf 50v 10% x7r dip - MD015C152KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015C152KAB-ND.
CAP CER 15000PF 50V 10% X7R DIP - MD015C153KAB
Order 'cap cer 15000pf 50v 10% x7r dip - MD015C153KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015C153KAB-ND.
CAP CER .15UF 50V 10% X7R DIP - MD015C154KAB
Order 'cap cer .15uf 50v 10% x7r dip - MD015C154KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015C154KAB-ND.
CAP CER 180PF 50V 10% X7R DIP - MD015C181KAB
Order 'cap cer 180pf 50v 10% x7r dip - MD015C181KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015C181KAB-ND.
CAP CER 220PF 50V 10% X7R DIP - MD015C221KAB
Order 'cap cer 220pf 50v 10% x7r dip - MD015C221KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015C221KAB-ND.
CAP CER 2200PF 50V 10% X7R DIP - MD015C222KAB
Order 'cap cer 2200pf 50v 10% x7r dip - MD015C222KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015C222KAB-ND.
CAP CER 22000PF 50V 10% X7R DIP - MD015C223KAB
Order 'cap cer 22000pf 50v 10% x7r dip - MD015C223KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015C223KAB-ND.
CAP CER .22UF 50V 10% X7R DIP - MD015C224KAB
Order 'cap cer .22uf 50v 10% x7r dip - MD015C224KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015C224KAB-ND.
Send this link via E-Mail
Help With This Screen