CAP CER 910PF 50V 5% NP0 DIP - MD015A911JAB
| Digi-Key Part Number | MD015A911JAB-ND |
1200 |
.88550 |
Extended Price
1062.60 |
| Manufacturer Part Number | MD015A911JAB | |||
| Description | CAP CER 910PF 50V 5% NP0 DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MD015A911JAB |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 910pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.352" (8.26mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | DIPGuard® MD |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MD015A911JAB MD015A911JAB |
MD015A911JAB Specification Sheet
CAP CER 910PF 50V 5% NP0 DIP - MD015A911JAB (MD015A911JAB-ND)
Related parts:CAP CER 910PF 50V 5% NP0 DIP - MD015A911JAB
Order 'cap cer 910pf 50v 5% np0 dip - MD015A911JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A911JAB-ND.
CAP CER 10PF 50V 5% NP0 DIP - MD015A100JAB
Order 'cap cer 10pf 50v 5% np0 dip - MD015A100JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A100JAB-ND.
CAP CER 1000PF 50V 5% NP0 DIP - MD015A102JAB
Order 'cap cer 1000pf 50v 5% np0 dip - MD015A102JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A102JAB-ND.
CAP CER 1100PF 50V 5% NP0 DIP - MD015A112JAB
Order 'cap cer 1100pf 50v 5% np0 dip - MD015A112JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A112JAB-ND.
CAP CER 12PF 50V 5% NP0 DIP - MD015A120JAB
Order 'cap cer 12pf 50v 5% np0 dip - MD015A120JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A120JAB-ND.
CAP CER 120PF 50V 5% NP0 DIP - MD015A121JAB
Order 'cap cer 120pf 50v 5% np0 dip - MD015A121JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A121JAB-ND.
CAP CER 1200PF 50V 5% NP0 DIP - MD015A122JAB
Order 'cap cer 1200pf 50v 5% np0 dip - MD015A122JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A122JAB-ND.
CAP CER 15PF 50V 5% NP0 DIP - MD015A150JAB
Order 'cap cer 15pf 50v 5% np0 dip - MD015A150JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A150JAB-ND.
CAP CER 150PF 50V 5% NP0 DIP - MD015A151JAB
Order 'cap cer 150pf 50v 5% np0 dip - MD015A151JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A151JAB-ND.
CAP CER 1500PF 50V 5% NP0 DIP - MD015A152JAB
Order 'cap cer 1500pf 50v 5% np0 dip - MD015A152JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A152JAB-ND.
CAP CER 18PF 50V 5% NP0 DIP - MD015A180JAB
Order 'cap cer 18pf 50v 5% np0 dip - MD015A180JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A180JAB-ND.
CAP CER 180PF 50V 5% NP0 DIP - MD015A181JAB
Order 'cap cer 180pf 50v 5% np0 dip - MD015A181JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A181JAB-ND.
CAP CER 1800PF 50V 5% NP0 DIP - MD015A182JAB
Order 'cap cer 1800pf 50v 5% np0 dip - MD015A182JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A182JAB-ND.
CAP CER 2000PF 50V 5% NP0 DIP - MD015A202JAB
Order 'cap cer 2000pf 50v 5% np0 dip - MD015A202JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A202JAB-ND.
CAP CER 22PF 50V 5% NP0 DIP - MD015A220JAB
Order 'cap cer 22pf 50v 5% np0 dip - MD015A220JAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD015A220JAB-ND.
Send this link via E-Mail
Help With This Screen