CAP CER .22UF 50V X7R AXIAL - MA405C224MAA
| Digi-Key Part Number | MA405C224MAA-ND |
3000 |
.98200 |
Extended Price
2946.00 |
| Manufacturer Part Number | MA405C224MAA | |||
| Description | CAP CER .22UF 50V X7R AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MA405C224MAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.22µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | Axial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MA405C224MAA MA405C224MAA |
MA405C224MAA Specification Sheet
CAP CER .22UF 50V X7R AXIAL - MA405C224MAA (MA405C224MAA-ND)
Related parts :CAP CER .22UF 50V X7R AXIAL - MA405C224MAA
Order 'cap cer .22uf 50v x7r axial - MA405C224MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA405C224MAA-ND.
CAP CER .22UF 50V X7R AXIAL - MA405C224JAA-BULK
Order 'cap cer .22uf 50v x7r axial - MA405C224JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA405C224JAA-BULK-ND.
CAP CER .22UF 50V X7R AXIAL - MA405C224KAA-BULK
Order 'cap cer .22uf 50v x7r axial - MA405C224KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA405C224KAA-BULK-ND.
CAP CER .22UF 50V 10% AXIAL - SA305C224KAA
Order 'cap cer .22uf 50v 10% axial - SA305C224KAA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2437-1-ND.
CAP CER .22UF 50V 10% AXIAL - SA305C224KAA
Order 'cap cer .22uf 50v 10% axial - SA305C224KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2437-2-ND.
CAP CER .22UF 50V 10% AXIAL - SA305C224KAR
Order 'cap cer .22uf 50v 10% axial - SA305C224KAR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3153-1-ND.
CAP CER .22UF 50V 10% AXIAL - SA305C224KAR
Order 'cap cer .22uf 50v 10% axial - SA305C224KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3153-2-ND.
CAP CER 1000PF 50V X7R AXIAL - MA105C102JAA
Order 'cap cer 1000pf 50v x7r axial - MA105C102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C102JAA-ND.
CAP CER 1000PF 50V X7R AXIAL - MA105C102KAA
Order 'cap cer 1000pf 50v x7r axial - MA105C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C102KAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103JAA-BULK
Order 'cap cer 10000pf 50v x7r axial - MA105C103JAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103JAA-BULK-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103JAA
Order 'cap cer 10000pf 50v x7r axial - MA105C103JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103JAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103KAA-BULK
Order 'cap cer 10000pf 50v x7r axial - MA105C103KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103KAA-BULK-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103KAA
Order 'cap cer 10000pf 50v x7r axial - MA105C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103KAA-ND.
CAP CER 10000PF 50V X7R AXIAL - MA105C103MAA
Order 'cap cer 10000pf 50v x7r axial - MA105C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C103MAA-ND.
CAP CER 1500PF 50V X7R AXIAL - MA105C152KAA
Order 'cap cer 1500pf 50v x7r axial - MA105C152KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C152KAA-ND.
Send this link via E-Mail
Help With This Screen
