CONN HEADER INVRTD 48POS STR - 108477048005025
| Digi-Key Part Number | 108477048005025-ND |
500 |
1.90750 |
Extended Price
953.75 |
| Manufacturer Part Number | 108477048005025 | |||
| Description | CONN HEADER INVRTD 48POS STR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 108477048005025 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Series | 8477 |
| Number of Rows | 3 |
| Style | 1/2 R |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 48 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
108477048005025 108477048005025 |
108477048005025 Specification Sheet
CONN HEADER INVRTD 48POS STR - 108477048005025 (108477048005025-ND)
Related parts:CONN HEADER INVRTD 48POS STR - 108477048005025
Order 'conn header invrtd 48pos str - 108477048005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108477048005025-ND.
CONN HEADER INVRTD 48POS STR - 108477048001049
Order 'conn header invrtd 48pos str - 108477048001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108477048001049-ND.
CONN HEADER INVRTD 48POS STR - 108477048002025
Order 'conn header invrtd 48pos str - 108477048002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108477048002025-ND.
CONN HEADER INVRTD 48POS STR - 108477048006025
Order 'conn header invrtd 48pos str - 108477048006025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108477048006025-ND.
CONN HEADER INVRTD 48POS STR - 108477048006049
Order 'conn header invrtd 48pos str - 108477048006049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108477048006049-ND.
CONN HEADER INVRTD 48POS STR - 108477048007025
Order 'conn header invrtd 48pos str - 108477048007025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108477048007025-ND.
CONN HEADER INVRTD 48POS STR - 108477048007049
Order 'conn header invrtd 48pos str - 108477048007049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108477048007049-ND.
CONN HEADER MALE 48POS STR - 108457048001025
Order 'conn header male 48pos str - 108457048001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457048001025-ND.
CONN HEADER MALE 48POS STR - 108457048003025
Order 'conn header male 48pos str - 108457048003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457048003025-ND.
CONN HEADER INVRTD 32POS STR - 108477032001025
Order 'conn header invrtd 32pos str - 108477032001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108477032001025-ND.
CONN HEADER INVRTD 32POS STR - 108477032001049
Order 'conn header invrtd 32pos str - 108477032001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108477032001049-ND.
CONN HEADER INVRTD 32POS STR - 108477032002025
Order 'conn header invrtd 32pos str - 108477032002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108477032002025-ND.
CONN HEADER INVRTD 32POS STR - 108477032006001
Order 'conn header invrtd 32pos str - 108477032006001' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108477032006001-ND.
CONN HEADER INVRTD 32POS STR - 108477032006025
Order 'conn header invrtd 32pos str - 108477032006025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108477032006025-ND.
CONN HEADER INVRTD 32POS STR - 108477048001026
Order 'conn header invrtd 32pos str - 108477048001026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108477048001026-ND.
Send this link via E-Mail
Help With This Screen