10000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5TQ103SAFAI
CAP CER 10000PF 100V DISC RADIAL - 5TQ103SAFAI - Capacitors
| Digi-Key Part Number | 5TQ103SAFAI-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 5TQ103SAFAI | |||
| Description | CAP CER 10000PF 100V DISC RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5TQ103SAFAI |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | -20%, +50% |
| Package / Case | Radial - Disc |
| Temperature Coefficient | Y5V (F) |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | - |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5TQ103SAFAI 5TQ103SAFAI |
5TQ103SAFAI Specification Sheet
CAP CER 10000PF 100V DISC RADIAL - 5TQ103SAFAI (5TQ103SAFAI-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5TQ103SAFAI10000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5TQ103SAFAI
Order 'cap cer 10000pf 100v disc radial - 5TQ103SAFAI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5TQ103SAFAI-ND.
10000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5SK103KAHAA
Order 'cap cer 10000pf 100v disc radial - 5SK103KAHAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SK103KAHAA-ND.
10000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5SK103MEDAD
Order 'cap cer 10000pf 100v disc radial - 5SK103MEDAD' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SK103MEDAD-ND.
10000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5SK103ZAHAI
Order 'cap cer 10000pf 100v disc radial - 5SK103ZAHAI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SK103ZAHAI-ND.
10000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5TQ103SAEAI
Order 'cap cer 10000pf 100v disc radial - 5TQ103SAEAI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5TQ103SAEAI-ND.
10000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5TQ103SAFAA
Order 'cap cer 10000pf 100v disc radial - 5TQ103SAFAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5TQ103SAFAA-ND.
10000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5TQ103SAGAI
Order 'cap cer 10000pf 100v disc radial - 5TQ103SAGAI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5TQ103SAGAI-ND.
10000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5TQ103SEFAA
Order 'cap cer 10000pf 100v disc radial - 5TQ103SEFAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5TQ103SEFAA-ND.
10000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5TQ103SOFAL
Order 'cap cer 10000pf 100v disc radial - 5TQ103SOFAL' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5TQ103SOFAL-ND.
10000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5TQ103SOFAM
Order 'cap cer 10000pf 100v disc radial - 5TQ103SOFAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5TQ103SOFAM-ND.
10000pF Ceramic Capacitor AVX Corporation Radial 100V SR151C103KAA
Order 'cap cer 10000pf 100v 10% radial - SR151C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2462-ND.
10000pF Ceramic Capacitor AVX Corporation Radial 100V SR211C103KAA
Order 'cap cer 10000pf 100v 10% radial - SR211C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2463-ND.
10000pF Ceramic Capacitor AVX Corporation Radial 100V SR151C103KAR
Order 'cap cer 10000pf 100v 10% radial - SR151C103KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3178-ND.
10000pF Ceramic Capacitor AVX Corporation Radial 100V SR211C103KAR
Order 'cap cer 10000pf 100v 10% radial - SR211C103KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3179-ND.
10000pF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 100V 5SK103SOHAM
Order 'cap cer 10000pf 100v disc rad - 5SK103SOHAM' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4259-1-ND.
Options for 10000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5TQ103SAFAI
Send this link via E-Mail
Help With This Screen
