CONN HEADER MALE 48POS R/A PCB - 108458048031049
| Digi-Key Part Number | 108458048031049-ND |
480 |
7.71750 |
Extended Price
3704.40 |
| Manufacturer Part Number | 108458048031049 | |||
| Description | CONN HEADER MALE 48POS R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 108458048031049 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Number of Rows | 3 |
| Style | 1/2 C |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 1 |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 48 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
108458048031049 108458048031049 |
108458048031049 Specification Sheet
CONN HEADER MALE 48POS R/A PCB - 108458048031049 (108458048031049-ND)
Related parts :CONN HEADER MALE 48POS R/A PCB - 108458048031049
Order 'conn header male 48pos r/a pcb - 108458048031049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108458048031049-ND.
CONN HEADER MALE 48POS R/A PCB - 108458048031025
Order 'conn header male 48pos r/a pcb - 108458048031025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108458048031025-ND.
CONN HEADER MALE 48POS STR - 108457048001025
Order 'conn header male 48pos str - 108457048001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457048001025-ND.
CONN HEADER MALE 48POS R/A - 108457048002025
Order 'conn header male 48pos r/a - 108457048002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457048002025-ND.
CONN HEADER MALE 48POS R/A - 108457048002049
Order 'conn header male 48pos r/a - 108457048002049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457048002049-ND.
CONN HEADER MALE 48POS STR - 108457048003025
Order 'conn header male 48pos str - 108457048003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457048003025-ND.
CONN HEADER MALE 48POS R/A - 108457048004025
Order 'conn header male 48pos r/a - 108457048004025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457048004025-ND.
CONN HEADER MALE 48POS R/A - 108458048001025
Order 'conn header male 48pos r/a - 108458048001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108458048001025-ND.
CONN HEADER MALE 64POS R/A PCB - 108458064001025
Order 'conn header male 64pos r/a pcb - 108458064001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108458064001025-ND.
CONN HEADER MALE 64POS R/A PCB - 108458064031025
Order 'conn header male 64pos r/a pcb - 108458064031025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108458064031025-ND.
CONN HEADER MALE 96POS R/A PCB - 108458096031049
Order 'conn header male 96pos r/a pcb - 108458096031049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108458096031049-ND.
CONN HEADER .100 48POS DL AU PCB - TD-124-G-A
Order 'conn header .100 48pos dl au pcb - TD-124-G-A' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1113-24-ND.
CONN HEADER IDC 14POS STR - 108284014000030
Order 'conn header idc 14pos str - 108284014000030' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108284014000030-ND.
CONN HEADER IDC 14POS STR - 108284014000040
Order 'conn header idc 14pos str - 108284014000040' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108284014000040-ND.
CONN HEADER IDC 14POS STR - 108284014001040
Order 'conn header idc 14pos str - 108284014001040' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108284014001040-ND.
Send this link via E-Mail
Help With This Screen