CAP CER 5000PF 1KV 20% DISC RAD - 5SR502MEFCA
| Digi-Key Part Number | 5SR502MEFCA-ND |
1500 |
.12425 |
Extended Price
186.38 |
| Manufacturer Part Number | 5SR502MEFCA | |||
| Description | CAP CER 5000PF 1KV 20% DISC RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5SR502MEFCA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 5000pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±20% |
| Package / Case | Disc - Radial |
| Temperature Coefficient | Y5U (E) |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Series | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5SR502MEFCA 5SR502MEFCA |
5SR502MEFCA Specification Sheet
CAP CER 5000PF 1KV 20% DISC RAD - 5SR502MEFCA (5SR502MEFCA-ND)
Related parts:CAP CER 5000PF 1KV 20% DISC RAD - 5SR502MEFCA
Order 'cap cer 5000pf 1kv 20% disc rad - 5SR502MEFCA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR502MEFCA-ND.
CAP CER 5000PF 1KV 20% DISC RAD - 5SR502MEFLA
Order 'cap cer 5000pf 1kv 20% disc rad - 5SR502MEFLA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR502MEFLA-ND.
CAP CER 3300PF 1KV 20% DISC RAD - 5SR332MEDCA
Order 'cap cer 3300pf 1kv 20% disc rad - 5SR332MEDCA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR332MEDCA-ND.
CAP CER 3900PF 1KV 20% DISC RAD - 5SR392MEECA
Order 'cap cer 3900pf 1kv 20% disc rad - 5SR392MEECA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR392MEECA-ND.
CAP CER 4700PF 1KV 20% DISC RAD - 5SR472MAFCA
Order 'cap cer 4700pf 1kv 20% disc rad - 5SR472MAFCA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR472MAFCA-ND.
CAP CER 4700PF 1KV 20% DISC RAD - 5SR472MAFLA
Order 'cap cer 4700pf 1kv 20% disc rad - 5SR472MAFLA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR472MAFLA-ND.
CAP CER 4700PF 1KV 20% DISC RAD - 5SR472MEFCA
Order 'cap cer 4700pf 1kv 20% disc rad - 5SR472MEFCA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR472MEFCA-ND.
CAP CER 4700PF 1KV 20% DISC RAD - 5SR472MNFCL
Order 'cap cer 4700pf 1kv 20% disc rad - 5SR472MNFCL' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR472MNFCL-ND.
CAP CER 4700PF 1KV 20% DISC RAD - 5SR472MOFCL
Order 'cap cer 4700pf 1kv 20% disc rad - 5SR472MOFCL' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR472MOFCL-ND.
CAP CER 560PF 1KV 20% DISC RAD - 5SR561MAACI
Order 'cap cer 560pf 1kv 20% disc rad - 5SR561MAACI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR561MAACI-ND.
CAP CER 680PF 1KV 20% DISC RAD - 5SR681MAALC
Order 'cap cer 680pf 1kv 20% disc rad - 5SR681MAALC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR681MAALC-ND.
CAP CER 6800PF 1KV 20% DISC RAD - 5SR682MEHCA
Order 'cap cer 6800pf 1kv 20% disc rad - 5SR682MEHCA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR682MEHCA-ND.
CAP CER 8200PF 1KV 20% DISC RAD - 5SR822MWJCA
Order 'cap cer 8200pf 1kv 20% disc rad - 5SR822MWJCA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR822MWJCA-ND.
CAP CER 10000PF 1KV 20% DISC RAD - 5TR103MCJCA
Order 'cap cer 10000pf 1kv 20% disc rad - 5TR103MCJCA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5TR103MCJCA-ND.
CAP CER 20000PF 1KV 20% DISC RAD - 5TR203MCKLA
Order 'cap cer 20000pf 1kv 20% disc rad - 5TR203MCKLA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5TR203MCKLA-ND.
Send this link via E-Mail
Help With This Screen