Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 4700PF 1KV 20% DISC RAD - 5SR472MOFCL

Digi-Key Part Number 5SR472MOFCL-ND
Price Break
2000
Unit Price
.09200
Extended Price
184.00
Manufacturer Part Number5SR472MOFCL
DescriptionCAP CER 4700PF 1KV 20% DISC RAD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5SR472MOFCL
VendorAVX Corporation
CategoryCapacitors
Capacitance4700pF
Voltage - Rated1000V (1kV)
Tolerance±20%
Package / CaseDisc - Radial
Temperature CoefficientY5U (E)
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
Series-
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5SR472MOFCL
5SR472MOFCL

5SR472MOFCL Specification Sheet

Image of CAP CER 4700PF 1KV 20% DISC RAD - 5SR472MOFCL

CAP CER 4700PF 1KV 20% DISC RAD - 5SR472MOFCL (5SR472MOFCL-ND)

Related parts:
CAP CER 4700PF 1KV 20% DISC RAD - 5SR472MOFCL
 Order 'cap cer 4700pf 1kv 20% disc rad - 5SR472MOFCL' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR472MOFCL-ND.
CAP CER 4700PF 1KV 20% DISC RAD - 5SR472MAFCA
 Order 'cap cer 4700pf 1kv 20% disc rad - 5SR472MAFCA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR472MAFCA-ND.
CAP CER 4700PF 1KV 20% DISC RAD - 5SR472MAFLA
 Order 'cap cer 4700pf 1kv 20% disc rad - 5SR472MAFLA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR472MAFLA-ND.
CAP CER 4700PF 1KV 20% DISC RAD - 5SR472MEFCA
 Order 'cap cer 4700pf 1kv 20% disc rad - 5SR472MEFCA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR472MEFCA-ND.
CAP CER 4700PF 1KV 20% DISC RAD - 5SR472MNFCL
 Order 'cap cer 4700pf 1kv 20% disc rad - 5SR472MNFCL' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR472MNFCL-ND.
CAP CER 3300PF 1KV 20% DISC RAD - 5SR332MEDCA
 Order 'cap cer 3300pf 1kv 20% disc rad - 5SR332MEDCA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR332MEDCA-ND.
CAP CER 3900PF 1KV 20% DISC RAD - 5SR392MEECA
 Order 'cap cer 3900pf 1kv 20% disc rad - 5SR392MEECA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR392MEECA-ND.
CAP CER 5000PF 1KV 20% DISC RAD - 5SR502MEFCA
 Order 'cap cer 5000pf 1kv 20% disc rad - 5SR502MEFCA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR502MEFCA-ND.
CAP CER 5000PF 1KV 20% DISC RAD - 5SR502MEFLA
 Order 'cap cer 5000pf 1kv 20% disc rad - 5SR502MEFLA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR502MEFLA-ND.
CAP CER 560PF 1KV 20% DISC RAD - 5SR561MAACI
 Order 'cap cer 560pf 1kv 20% disc rad - 5SR561MAACI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR561MAACI-ND.
CAP CER 680PF 1KV 20% DISC RAD - 5SR681MAALC
 Order 'cap cer 680pf 1kv 20% disc rad - 5SR681MAALC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR681MAALC-ND.
CAP CER 6800PF 1KV 20% DISC RAD - 5SR682MEHCA
 Order 'cap cer 6800pf 1kv 20% disc rad - 5SR682MEHCA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR682MEHCA-ND.
CAP CER 8200PF 1KV 20% DISC RAD - 5SR822MWJCA
 Order 'cap cer 8200pf 1kv 20% disc rad - 5SR822MWJCA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SR822MWJCA-ND.
CAP CER 4700PF 2KV 20% DISC RAD - 5SS472MBHCI
 Order 'cap cer 4700pf 2kv 20% disc rad - 5SS472MBHCI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5SS472MBHCI-ND.
CAP CER 4700PF 3KV 20% DISC RAD - 5ST472MBJCA
 Order 'cap cer 4700pf 3kv 20% disc rad - 5ST472MBJCA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5ST472MBJCA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 4700PF 1KV 20% DISC RAD - 5SR472MNFCL Next: CAP CER 4700PF 1KVDC B RAD - DEBB33A472KA3B