1000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5OK102KDBAA
CAP CER 1000PF 100V 10% DISC RAD - 5OK102KDBAA
| Digi-Key Part Number | 5OK102KDBAA-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 5OK102KDBAA | |||
| Description | CAP CER 1000PF 100V 10% DISC RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5OK102KDBAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial - Disc |
| Temperature Coefficient | Y5P (B) |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.098" (2.50mm) |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5OK102KDBAA 5OK102KDBAA |
5OK102KDBAA Specification Sheet
CAP CER 1000PF 100V 10% DISC RAD - 5OK102KDBAA (5OK102KDBAA-ND)
Related parts 1000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5OK102KDBAA1000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5OK102KDBAA
Order 'cap cer 1000pf 100v 10% disc rad - 5OK102KDBAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5OK102KDBAA-ND.
1000pF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 100V 5OK102KABJH
Order 'cap cer 1000pf 100v 10% disc rad - 5OK102KABJH' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4241-1-ND.
1000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5OK102KABJH
Order 'cap cer 1000pf 100v 10% disc rad - 5OK102KABJH' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4241-2-ND.
1000pF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 100V 5OK102KABJI
Order 'cap cer 1000pf 100v 10% disc rad - 5OK102KABJI' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4242-1-ND.
1000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5OK102KABJI
Order 'cap cer 1000pf 100v 10% disc rad - 5OK102KABJI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4242-3-ND.
1000pF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 100V 5OK102KOBAM
Order 'cap cer 1000pf 100v 10% disc rad - 5OK102KOBAM' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4243-1-ND.
1000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5OK102KOBAM
Order 'cap cer 1000pf 100v 10% disc rad - 5OK102KOBAM' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4243-3-ND.
1000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5MK102KADAA
Order 'cap cer 1000pf 100v 10% disc rad - 5MK102KADAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5MK102KADAA-ND.
1000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5MK102KXDAA
Order 'cap cer 1000pf 100v 10% disc rad - 5MK102KXDAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5MK102KXDAA-ND.
1000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5OK102KABAA
Order 'cap cer 1000pf 100v 10% disc rad - 5OK102KABAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5OK102KABAA-ND.
1000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5OK102KABAI
Order 'cap cer 1000pf 100v 10% disc rad - 5OK102KABAI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5OK102KABAI-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 100V MR041C102KAA
Order 'cap cer 1000pf 100v 10% x7r rad - MR041C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C102KAA-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 100V MR041C102KAATR1
Order 'cap cer 1000pf 100v 10% x7r rad - MR041C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C102KAATR1-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 100V SR071C102KAA
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAA-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 100V SR071C102KAATR1
Order 'cap cer 1000pf 100v 10% x7r rad - SR071C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071C102KAATR1-ND.
Options for 1000pF Ceramic Capacitor AVX Corporation Radial - Disc 100V 5OK102KDBAA
Send this link via E-Mail
Help With This Screen
