CONN DIN PLUG R/A 64POS 3ROWS - 108457096002026
| Digi-Key Part Number | 478-4519-ND |
1 25 50 100 250 500 |
3.81000 3.53600 2.85600 2.38000 2.04000 1.90400 |
Extended Price
3.81 88.40 142.80 238.00 510.00 952.00 |
| Manufacturer Part Number | 108457096002026 | |||
| Description | CONN DIN PLUG R/A 64POS 3ROWS | |||
| Quantity Available | 250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 108457096002026 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Series | 8457 |
| Number of Rows | 3 |
| Style | C |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
108457096002026 108457096002026 478 4519 ND 4784519ND 478-4519 |
108457096002026 Specification Sheet
CONN DIN PLUG R/A 64POS 3ROWS - 108457096002026 (478-4519-ND)
Related parts:CONN DIN PLUG R/A 64POS 3ROWS - 108457096002026
Order 'conn din plug r/a 64pos 3rows - 108457096002026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4519-ND.
CONN DIN PLUG R/A 96POS 3ROWS - 168457096002025
Order 'conn din plug r/a 96pos 3rows - 168457096002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4518-ND.
CONN DIN PLUG R/A 64POS DUAL - 108457064002025
Order 'conn din plug r/a 64pos dual - 108457064002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1946-ND.
CONN DIN PLUG R/A 96POS 3ROWS - 108457096002025
Order 'conn din plug r/a 96pos 3rows - 108457096002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1957-ND.
CONN DIN PLUG VERT 48POS 3ROWS - 108477048001025
Order 'conn din plug vert 48pos 3rows - 108477048001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1948-ND.
CONN DIN PLUG VERT 96POS 3ROWS - 108477096001025
Order 'conn din plug vert 96pos 3rows - 108477096001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1950-ND.
CONN DIN PLUG VERT 96POS 3ROWS - 108478096001025
Order 'conn din plug vert 96pos 3rows - 108478096001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1954-ND.
CONN DIN PLUG VERT 96POS 3ROWS - 108577096002025
Order 'conn din plug vert 96pos 3rows - 108577096002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1956-ND.
CONN DIN PLUG R/A 32POS DUAL - 108457032002025
Order 'conn din plug r/a 32pos dual - 108457032002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1945-ND.
CONN DIN PLUG R/A 128POS QUAD - 108457128002025
Order 'conn din plug r/a 128pos quad - 108457128002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1947-ND.
CONN DIN RECEPT R/A 96POS 3ROWS - 208477096002025
Order 'conn din recept r/a 96pos 3rows - 208477096002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1949-ND.
CONN DIN RECEPT R/A 96POS 3ROWS - 208577096002025
Order 'conn din recept r/a 96pos 3rows - 208577096002025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1955-ND.
CONN DIN RECPT VERT 64POS 3ROWS - 208457096001026
Order 'conn din recpt vert 64pos 3rows - 208457096001026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4520-ND.
CONN DIN RECEPT 48POS 3ROWS - 208458048001025
Order 'conn din recept 48pos 3rows - 208458048001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1952-ND.
CONN DIN HEADER 64POS R/A PCB - 108458096031050
Order 'conn din header 64pos r/a pcb - 108458096031050' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108458096031050-ND.
Send this link via E-Mail
Help With This Screen