CONN HEADER MALE 32POS STR - 108457064001031
| Digi-Key Part Number | 108457064001031-ND |
496 |
2.04750 |
Extended Price
1015.56 |
| Manufacturer Part Number | 108457064001031 | |||
| Description | CONN HEADER MALE 32POS STR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 108457064001031 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Series | 8457 |
| Number of Rows | 2 |
| Style | B |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | 32 |
| Level, Class | 2 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 64 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
108457064001031 108457064001031 |
108457064001031 Specification Sheet
CONN HEADER MALE 32POS STR - 108457064001031 (108457064001031-ND)
Related parts:CONN HEADER MALE 32POS STR - 108457064001031
Order 'conn header male 32pos str - 108457064001031' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457064001031-ND.
CONN HEADER MALE 32POS STR - 108457032001025
Order 'conn header male 32pos str - 108457032001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032001025-ND.
CONN HEADER MALE 32POS STR - 108457032001049
Order 'conn header male 32pos str - 108457032001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032001049-ND.
CONN HEADER MALE 32POS STR T/H - 108457032003025
Order 'conn header male 32pos str t/h - 108457032003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032003025-ND.
CONN HEADER MALE 32POS STR SMD - 108457032005025
Order 'conn header male 32pos str smd - 108457032005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032005025-ND.
CONN HEADER IDC 14POS STR - 108284014000030
Order 'conn header idc 14pos str - 108284014000030' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108284014000030-ND.
CONN HEADER IDC 14POS STR - 108284014000040
Order 'conn header idc 14pos str - 108284014000040' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108284014000040-ND.
CONN HEADER IDC 14POS STR - 108284014001040
Order 'conn header idc 14pos str - 108284014001040' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108284014001040-ND.
CONN HEADER IDC 16POS STR - 108284016000030
Order 'conn header idc 16pos str - 108284016000030' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108284016000030-ND.
CONN HEADER IDC 20POS STR - 108284020000040
Order 'conn header idc 20pos str - 108284020000040' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108284020000040-ND.
CONN HEADER IDC 24POS STR - 108284024000030
Order 'conn header idc 24pos str - 108284024000030' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108284024000030-ND.
CONN HEADER MALE 30POS STR - 108457030001025
Order 'conn header male 30pos str - 108457030001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457030001025-ND.
CONN HEADER MALE 32POS R/A - 108457032002049
Order 'conn header male 32pos r/a - 108457032002049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032002049-ND.
CONN HEADER MALE 32POS R/A - 108457032004025
Order 'conn header male 32pos r/a - 108457032004025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032004025-ND.
CONN HEADER MALE 32POS R/A - 108457032008025
Order 'conn header male 32pos r/a - 108457032008025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032008025-ND.
Send this link via E-Mail
Help With This Screen