CONN HEADER MALE 32POS R/A - 108457032002049
| Digi-Key Part Number | 108457032002049-ND |
512 |
3.29000 |
Extended Price
1684.48 |
| Manufacturer Part Number | 108457032002049 | |||
| Description | CONN HEADER MALE 32POS R/A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 108457032002049 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Series | 8457 |
| Number of Rows | 2 |
| Style | 1/2 B |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 1 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
108457032002049 108457032002049 |
108457032002049 Specification Sheet
CONN HEADER MALE 32POS R/A - 108457032002049 (108457032002049-ND)
Related parts :CONN HEADER MALE 32POS R/A - 108457032002049
Order 'conn header male 32pos r/a - 108457032002049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032002049-ND.
CONN HEADER MALE 32POS STR - 108457032001025
Order 'conn header male 32pos str - 108457032001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032001025-ND.
CONN HEADER MALE 32POS STR - 108457032001049
Order 'conn header male 32pos str - 108457032001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032001049-ND.
CONN HEADER MALE 32POS STR T/H - 108457032003025
Order 'conn header male 32pos str t/h - 108457032003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032003025-ND.
CONN HEADER MALE 32POS R/A - 108457032004025
Order 'conn header male 32pos r/a - 108457032004025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032004025-ND.
CONN HEADER MALE 32POS STR SMD - 108457032005025
Order 'conn header male 32pos str smd - 108457032005025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032005025-ND.
CONN HEADER MALE 32POS R/A - 108457032008025
Order 'conn header male 32pos r/a - 108457032008025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032008025-ND.
CONN HEADER MALE 32POS R/A - 108457048002026
Order 'conn header male 32pos r/a - 108457048002026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457048002026-ND.
CONN HEADER MALE 32POS R/A - 108457048004026
Order 'conn header male 32pos r/a - 108457048004026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457048004026-ND.
CONN HEADER MALE 32POS R/A - 108457048008026
Order 'conn header male 32pos r/a - 108457048008026' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457048008026-ND.
CONN HEADER MALE 32POS STR - 108457064001031
Order 'conn header male 32pos str - 108457064001031' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457064001031-ND.
CONN HEADER MALE 32POS R/A - 108457064002031
Order 'conn header male 32pos r/a - 108457064002031' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457064002031-ND.
CONN HEADER MALE 32POS R/A - 108457096002027
Order 'conn header male 32pos r/a - 108457096002027' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457096002027-ND.
CONN HEADER MALE 32POS R/A - 108457096002033
Order 'conn header male 32pos r/a - 108457096002033' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457096002033-ND.
CONN HEADER MALE 32POS R/A - 108457096008033
Order 'conn header male 32pos r/a - 108457096008033' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457096008033-ND.
Send this link via E-Mail
Help With This Screen