CAP CER .47UF 4V X7S 0306 - LLL185C70G474MA01L - Capacitors
| Digi-Key Part Number | 490-4325-6-ND |
10 100 500 1000 |
.47000 .27760 .16012 .11102 |
Extended Price
4.70 27.76 80.06 111.02 |
| Manufacturer Part Number | LLL185C70G474MA01L | |||
| Description | CAP CER .47UF 4V X7S 0306 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLL185C70G474MA01L |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| Package / Case | 0306 (0816 metric) |
| Temperature Coefficient | X7S |
| Packaging | Digi-Reel® |
| Features | Flip Type |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLL185C70G474MA01L LLL185C70G474MA01L 490 4325 6 ND 49043256ND 490-4325-6 |
LLL185C70G474MA01L Specification Sheet
CAP CER .47UF 4V X7S 0306 - LLL185C70G474MA01L (490-4325-6-ND) - Capacitors
Related parts Capacitors :CAP CER .47UF 4V X7S 0306 - LLL185C70G474MA01L
Order 'cap cer .47uf 4v x7s 0306 - LLL185C70G474MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4325-1-ND.
CAP CER .47UF 4V X7S 0306 - LLL185C70G474MA01L
Order 'cap cer .47uf 4v x7s 0306 - LLL185C70G474MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4325-2-ND.
CAP CER .47UF 4V X7S 0306 - LLL185C70G474MA01L
Order 'cap cer .47uf 4v x7s 0306 - LLL185C70G474MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4325-6-ND.
CAP CER .33UF 4V X7S 0306 - LLL185C70G334MA01L
Order 'cap cer .33uf 4v x7s 0306 - LLL185C70G334MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4324-1-ND.
CAP CER .33UF 4V X7S 0306 - LLL185C70G334MA01L
Order 'cap cer .33uf 4v x7s 0306 - LLL185C70G334MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4324-2-ND.
CAP CER .68UF 4V X7S 0306 - LLL185C70G684ME01L
Order 'cap cer .68uf 4v x7s 0306 - LLL185C70G684ME01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4326-1-ND.
CAP CER .68UF 4V X7S 0306 - LLL185C70G684ME01L
Order 'cap cer .68uf 4v x7s 0306 - LLL185C70G684ME01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4326-2-ND.
CAP CER 1UF 4V X7S 0306 - LLL185C70G105ME01L
Order 'cap cer 1uf 4v x7s 0306 - LLL185C70G105ME01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4327-1-ND.
CAP CER 1UF 4V X7S 0306 - LLL185C70G105ME01L
Order 'cap cer 1uf 4v x7s 0306 - LLL185C70G105ME01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4327-2-ND.
CAP CER .22UF 4V X7S 0306 - LLL185C70G224MA11L
Order 'cap cer .22uf 4v x7s 0306 - LLL185C70G224MA11L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4335-1-ND.
CAP CER .22UF 4V X7S 0306 - LLL185C70G224MA11L
Order 'cap cer .22uf 4v x7s 0306 - LLL185C70G224MA11L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4335-2-ND.
CAP CER .47UF 4V X7S 0603 - LLA185C70G474MA01L
Order 'cap cer .47uf 4v x7s 0603 - LLA185C70G474MA01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4406-1-ND.
CAP CER .47UF 4V X7S 0603 - LLA185C70G474MA01L
Order 'cap cer .47uf 4v x7s 0603 - LLA185C70G474MA01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4406-2-ND.
CAP CER 4.7UF 4V X7S 0805 - LLA219C70G475ME01L
Order 'cap cer 4.7uf 4v x7s 0805 - LLA219C70G475ME01L' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4423-1-ND.
CAP CER 4.7UF 4V X7S 0805 - LLA219C70G475ME01L
Order 'cap cer 4.7uf 4v x7s 0805 - LLA219C70G475ME01L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4423-2-ND.
Send this link via E-Mail
Help With This Screen