CAP CER .10UF 50V X7R 10% RAD - AR155C104K4R - Capacitors
| Digi-Key Part Number | 478-4498-ND |
1 10 100 500 1000 5000 10000 25000 |
.38000 .28000 .20000 .14400 .11200 .10400 .10000 .09600 |
Extended Price
0.38 2.80 20.00 72.00 112.00 520.00 1000.00 2400.00 |
| Manufacturer Part Number | AR155C104K4R | |||
| Description | CAP CER .10UF 50V X7R 10% RAD | |||
| Quantity Available | 2098 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AR155C104K4R |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.1" (2.54mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AR155C104K4R AR155C104K4R 478 4498 ND 4784498ND 478-4498 |
AR155C104K4R Specification Sheet
CAP CER .10UF 50V X7R 10% RAD - AR155C104K4R (478-4498-ND) - Capacitors
Related parts Capacitors :CAP CER .10UF 50V X7R 10% RAD - AR155C104K4R
Order 'cap cer .10uf 50v x7r 10% rad - AR155C104K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4498-ND.
CAP CER .10UF 50V X7R 10% RAD - AR215C104K4R
Order 'cap cer .10uf 50v x7r 10% rad - AR215C104K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5117-ND.
CAP CER .10UF 50V X8R 10% RAD - AR215F104K4R
Order 'cap cer .10uf 50v x8r 10% rad - AR215F104K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4494-ND.
CAP CER 10000PF 50V X7R 10% RAD - AR155C103K4R
Order 'cap cer 10000pf 50v x7r 10% rad - AR155C103K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4497-ND.
CAP CER .10UF 100V X7R 10% RAD - AR211C104K4R
Order 'cap cer .10uf 100v x7r 10% rad - AR211C104K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4501-ND.
CAP CER .22UF 50V X7R 10% RAD - AR215C224K4R
Order 'cap cer .22uf 50v x7r 10% rad - AR215C224K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4502-ND.
CAP CER .47UF 50V X7R 10% RAD - AR305C474K4R
Order 'cap cer .47uf 50v x7r 10% rad - AR305C474K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4503-ND.
CAP CER 1.0UF 100V X7R 10% RAD - AR401C105K4R
Order 'cap cer 1.0uf 100v x7r 10% rad - AR401C105K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4504-ND.
CAP CER 1000PF 50V X7R 10% RAD - MR045C102KAA
Order 'cap cer 1000pf 50v x7r 10% rad - MR045C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C102KAA-ND.
CAP CER 1000PF 50V X7R 10% RAD - MR045C102KAATR1
Order 'cap cer 1000pf 50v x7r 10% rad - MR045C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C102KAATR1-ND.
CAP CER 10000PF 50V X7R 10% RAD - MR045C103KAA
Order 'cap cer 10000pf 50v x7r 10% rad - MR045C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103KAA-ND.
CAP CER 10000PF 50V X7R 10% RAD - MR045C103KAATR1
Order 'cap cer 10000pf 50v x7r 10% rad - MR045C103KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103KAATR1-ND.
CAP CER 22000PF 50V X7R 10% RAD - MR045C223KAA
Order 'cap cer 22000pf 50v x7r 10% rad - MR045C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C223KAA-ND.
CAP CER 2700PF 50V X7R 10% RAD - MR045C272KAA
Order 'cap cer 2700pf 50v x7r 10% rad - MR045C272KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C272KAA-ND.
CAP CER 4700PF 50V X7R 10% RAD - MR045C472KAA
Order 'cap cer 4700pf 50v x7r 10% rad - MR045C472KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C472KAA-ND.
Send this link via E-Mail
Help With This Screen