CAP CER 10000PF 50V X7R 10% RAD - AR155C103K4R - Capacitors
| Digi-Key Part Number | 478-4497-ND |
1 10 100 500 1000 5000 10000 25000 |
.32000 .23500 .16780 .12078 .09394 .08723 .08388 .08052 |
Extended Price
0.32 2.35 16.78 60.39 93.94 436.15 838.80 2013.00 |
| Manufacturer Part Number | AR155C103K4R | |||
| Description | CAP CER 10000PF 50V X7R 10% RAD | |||
| Quantity Available | 755 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AR155C103K4R |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Capacitance | 10000.000 pF [Typ] |
| Capacitance | 0.010 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Lead Spacing | 2.540 mm [Typ] |
| Packaging | Bulk |
| Height | 3.810 mm [Max] |
| Lead Length | 1.000 mm [Min] |
| Length | 3.810 mm [Typ] |
| Thickness | 2.5400 mm [Max] |
| Shape | Disc |
| H | 3.810 mm [Max] |
| L | 3.810 mm [Typ] |
| T | 2.540 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AR155C103K4R AR155C103K4R 478 4497 ND 4784497ND 478-4497 |
AR155C103K4R Specification Sheet
CAP CER 10000PF 50V X7R 10% RAD - AR155C103K4R (478-4497-ND) - Capacitors
Related parts Capacitors:CAP CER 10000PF 50V X7R 10% RAD - AR155C103K4R
Order 'cap cer 10000pf 50v x7r 10% rad - AR155C103K4R' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4497-ND.
CAP CER 10000PF 50V X7R 10% RAD - MR045C103KAA
Order 'cap cer 10000pf 50v x7r 10% rad - MR045C103KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C103KAA-ND.
CAP CER 10000PF 50V X7R 10% RAD - MR045C103KAATR1
Order 'cap cer 10000pf 50v x7r 10% rad - MR045C103KAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C103KAATR1-ND.
CAP CER 10000PF 50V X8R 10% RAD - AR215F103K4R
Order 'cap cer 10000pf 50v x8r 10% rad - AR215F103K4R' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4493-ND.
CAP CER .10UF 50V X7R 10% RAD - AR155C104K4R
Order 'cap cer .10uf 50v x7r 10% rad - AR155C104K4R' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4498-ND.
CAP CER 10000PF 100V X7R 10% RAD - AR211C103K4R
Order 'cap cer 10000pf 100v x7r 10% rad - AR211C103K4R' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4500-ND.
CAP CER .22UF 50V X7R 10% RAD - AR215C224K4R
Order 'cap cer .22uf 50v x7r 10% rad - AR215C224K4R' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4502-ND.
CAP CER .47UF 50V X7R 10% RAD - AR305C474K4R
Order 'cap cer .47uf 50v x7r 10% rad - AR305C474K4R' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4503-ND.
CAP CER 1000PF 50V X7R 10% RAD - MR045C102KAA
Order 'cap cer 1000pf 50v x7r 10% rad - MR045C102KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C102KAA-ND.
CAP CER 1000PF 50V X7R 10% RAD - MR045C102KAATR1
Order 'cap cer 1000pf 50v x7r 10% rad - MR045C102KAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C102KAATR1-ND.
CAP CER 10000PF 50V X7R 5% RAD - MR045C103JAATR1
Order 'cap cer 10000pf 50v x7r 5% rad - MR045C103JAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C103JAATR1-ND.
CAP CER 10000PF 50V X7R 20% RAD - MR045C103MAA
Order 'cap cer 10000pf 50v x7r 20% rad - MR045C103MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C103MAA-ND.
CAP CER 22000PF 50V X7R 10% RAD - MR045C223KAA
Order 'cap cer 22000pf 50v x7r 10% rad - MR045C223KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C223KAA-ND.
CAP CER 2700PF 50V X7R 10% RAD - MR045C272KAA
Order 'cap cer 2700pf 50v x7r 10% rad - MR045C272KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C272KAA-ND.
CAP CER 4700PF 50V X7R 10% RAD - MR045C472KAA
Order 'cap cer 4700pf 50v x7r 10% rad - MR045C472KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C472KAA-ND.
Send this link via E-Mail
Help With This Screen