CONNECTOR MALE 11POS FASTON - 108450011001169 - Connectors
| Digi-Key Part Number | 108450011001169-ND |
30 |
9.95767 |
Extended Price
298.73 |
| Manufacturer Part Number | 108450011001169 | |||
| Description | CONNECTOR MALE 11POS FASTON | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 108450011001169 |
| Vendor | AVX Corporation |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Number of Rows | 1 |
| Style | H 11 |
| Mounting Type | Panel Mount |
| Features | Flange |
| Packaging | Bulk |
| Pitch | 0.300" (7.62mm) |
| Contact Finish | - |
| Number of Contacts Loaded | All |
| Level, Class | 1 |
| Termination | Quick Connect |
| Contact Finish Thickness | - |
| Number of Positions | 11 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
108450011001169 108450011001169 |
108450011001169 Specification Sheet
CONNECTOR MALE 11POS FASTON - 108450011001169 (108450011001169-ND) - Connectors
Related parts Connectors :CONNECTOR MALE 11POS FASTON - 108450011001169
Order 'connector male 11pos faston - 108450011001169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108450011001169-ND.
CONNECTOR MALE 11POS FASTON - 108450011101169
Order 'connector male 11pos faston - 108450011101169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108450011101169-ND.
CONNECTOR MALE 11POS FASTON - 128450011001169
Order 'connector male 11pos faston - 128450011001169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 128450011001169-ND.
CONNECTOR MALE 11POS R/A - 108450011002169
Order 'connector male 11pos r/a - 108450011002169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108450011002169-ND.
CONNECTOR MALE 11POS R/A - 108450011102169
Order 'connector male 11pos r/a - 108450011102169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108450011102169-ND.
CONNECTOR MALE 15POS FASTON - 108456015002169
Order 'connector male 15pos faston - 108456015002169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108456015002169-ND.
CONNECTOR MALE 15POS FASTON - 108456015102169
Order 'connector male 15pos faston - 108456015102169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108456015102169-ND.
CONNECTOR MALE 15POS FASTON - 598456015000005
Order 'connector male 15pos faston - 598456015000005' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 598456015000005-ND.
CONNECTOR MALE 32POS R/A - 108447032001025
Order 'connector male 32pos r/a - 108447032001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108447032001025-ND.
CONNECTOR MALE 48POS R/A - 108447048001025
Order 'connector male 48pos r/a - 108447048001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108447048001025-ND.
CONNECTOR MALE 48POS R/A SMD - 108447048101025
Order 'connector male 48pos r/a smd - 108447048101025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108447048101025-ND.
CONNECTOR MALE 15POS R/A - 108456015001169
Order 'connector male 15pos r/a - 108456015001169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108456015001169-ND.
CONNECTOR RECEPT 11POS - 208450011001169
Order 'connector recept 11pos - 208450011001169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 208450011001169-ND.
CONNECTOR RECEPT 11POS STR - 228450011001169
Order 'connector recept 11pos str - 228450011001169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 228450011001169-ND.
CONNECTOR PCI EXPRESS 16POS - 155016200810002
Order 'connector pci express 16pos - 155016200810002' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 155016200810002-ND.
Send this link via E-Mail
Help With This Screen