CAP CER 10000PF 50V X8R 10% RAD - AR215F103K4R - Capacitors
| Digi-Key Part Number | 478-4493-ND |
1 10 100 500 1000 5000 10000 25000 |
.50000 .36800 .26250 .18900 .14700 .13650 .13125 .12600 |
Extended Price
0.50 3.68 26.25 94.50 147.00 682.50 1312.50 3150.00 |
| Manufacturer Part Number | AR215F103K4R | |||
| Description | CAP CER 10000PF 50V X8R 10% RAD | |||
| Quantity Available | 4558 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AR215F103K4R |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X8R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 150°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AR215F103K4R AR215F103K4R 478 4493 ND 4784493ND 478-4493 |
AR215F103K4R Specification Sheet
CAP CER 10000PF 50V X8R 10% RAD - AR215F103K4R (478-4493-ND) - Capacitors
Related parts Capacitors :CAP CER 10000PF 50V X8R 10% RAD - AR215F103K4R
Order 'cap cer 10000pf 50v x8r 10% rad - AR215F103K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4493-ND.
CAP CER 10000PF 50V X8R 10% RAD - AR205F103K4R
Order 'cap cer 10000pf 50v x8r 10% rad - AR205F103K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5095-ND.
CAP CER 1000PF 50V X8R 10% RAD - AR215F102K4R
Order 'cap cer 1000pf 50v x8r 10% rad - AR215F102K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4492-ND.
CAP CER .10UF 50V X8R 10% RAD - AR215F104K4R
Order 'cap cer .10uf 50v x8r 10% rad - AR215F104K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4494-ND.
CAP CER 10000PF 50V X7R 10% RAD - AR155C103K4R
Order 'cap cer 10000pf 50v x7r 10% rad - AR155C103K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4497-ND.
CAP CER 10000PF 50V X7R 10% RAD - MR045C103KAA
Order 'cap cer 10000pf 50v x7r 10% rad - MR045C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103KAA-ND.
CAP CER 10000PF 50V X7R 10% RAD - MR045C103KAATR1
Order 'cap cer 10000pf 50v x7r 10% rad - MR045C103KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103KAATR1-ND.
CAP CER 10000PF 50V X7R 10% RAD - MR055C103KAAAP2
Order 'cap cer 10000pf 50v x7r 10% rad - MR055C103KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C103KAAAP2-ND.
CAP CER 10000PF 50V X7R 10% RAD - MR055C103KAA
Order 'cap cer 10000pf 50v x7r 10% rad - MR055C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C103KAA-ND.
CAP CER 1000PF 50V X8R 10% RAD - AR205F102K4R
Order 'cap cer 1000pf 50v x8r 10% rad - AR205F102K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5094-ND.
CAP CER .10UF 50V X8R 10% RAD - AR205F104K4R
Order 'cap cer .10uf 50v x8r 10% rad - AR205F104K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5096-ND.
CAP CER .33UF 50V X8R 10% RAD - AR205F334K4R
Order 'cap cer .33uf 50v x8r 10% rad - AR205F334K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5097-ND.
CAP CER 47000PF 50V X8R 10% RAD - AR205F473K4R
Order 'cap cer 47000pf 50v x8r 10% rad - AR205F473K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5098-ND.
CAP CER 10000PF 50V X7R 10% RAD - AR215C103K4R
Order 'cap cer 10000pf 50v x7r 10% rad - AR215C103K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5116-ND.
CAP CER 22000PF 50V X8R 10% RAD - AR215F223K4R
Order 'cap cer 22000pf 50v x8r 10% rad - AR215F223K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5119-ND.
Send this link via E-Mail
Help With This Screen