CAP CERM .1UF 10% 100V X7R 1206 - 12061C104KAT2A - Capacitors
| Digi-Key Part Number | 478-1529-6-ND |
10 100 500 1000 |
.22000 .13000 .07500 .05200 |
Extended Price
2.20 13.00 37.50 52.00 |
| Manufacturer Part Number | 12061C104KAT2A | |||
| Description | CAP CERM .1UF 10% 100V X7R 1206 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12061C104KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12061C104KAT2A 12061C104KAT2A 478 1529 6 ND 47815296ND 478-1529-6 |
12061C104KAT2A Specification Sheet
CAP CERM .1UF 10% 100V X7R 1206 - 12061C104KAT2A (478-1529-6-ND) - Capacitors
Related parts Capacitors :CAP CERM .1UF 10% 100V X7R 1206 - 12061C104KAT2A
Order 'cap cerm .1uf 10% 100v x7r 1206 - 12061C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1529-1-ND.
CAP CERM .1UF 10% 100V X7R 1206 - 12061C104KAT2A
Order 'cap cerm .1uf 10% 100v x7r 1206 - 12061C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1529-2-ND.
CAP CERM .1UF 10% 100V X7R 1206 - 12061C104KAT2A
Order 'cap cerm .1uf 10% 100v x7r 1206 - 12061C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1529-6-ND.
CAP CERM 1UF 20% 100V X7R 1206 - 12061C105MAT2A
Order 'cap cerm 1uf 20% 100v x7r 1206 - 12061C105MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12061C105MAT2A-ND.
CAP CERM .10UF 10% 100V X7R 1206 - 12061C104KAZ2A
Order 'cap cerm .10uf 10% 100v x7r 1206 - 12061C104KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3578-1-ND.
CAP CERM .10UF 10% 100V X7R 1206 - 12061C104KAZ2A
Order 'cap cerm .10uf 10% 100v x7r 1206 - 12061C104KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3578-2-ND.
CAP CERM .22UF 10% 100V X7R 1206 - 12061C224KAZ2A
Order 'cap cerm .22uf 10% 100v x7r 1206 - 12061C224KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3579-1-ND.
CAP CERM .22UF 10% 100V X7R 1206 - 12061C224KAZ2A
Order 'cap cerm .22uf 10% 100v x7r 1206 - 12061C224KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3579-2-ND.
CAP CERM .33UF 10% 100V X7R 1206 - 12061C334KAZ2A
Order 'cap cerm .33uf 10% 100v x7r 1206 - 12061C334KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3580-1-ND.
CAP CERM .33UF 10% 100V X7R 1206 - 12061C334KAZ2A
Order 'cap cerm .33uf 10% 100v x7r 1206 - 12061C334KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3580-2-ND.
CAP CERM .10UF 10% 100V X7R 1206 - 12061C104KAZ2A
Order 'cap cerm .10uf 10% 100v x7r 1206 - 12061C104KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3578-6-ND.
CAP CERM .22UF 10% 100V X7R 1206 - 12061C224KAZ2A
Order 'cap cerm .22uf 10% 100v x7r 1206 - 12061C224KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3579-6-ND.
CAP CERM .33UF 10% 100V X7R 1206 - 12061C334KAZ2A
Order 'cap cerm .33uf 10% 100v x7r 1206 - 12061C334KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3580-6-ND.
CAP CERM .1UF 10% 50V X7R 1206 - 12065C104KAT2A
Order 'cap cerm .1uf 10% 50v x7r 1206 - 12065C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1556-1-ND.
CAP CERM .1UF 10% 50V X7R 1206 - 12065C104KAT2A
Order 'cap cerm .1uf 10% 50v x7r 1206 - 12065C104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1556-2-ND.
Send this link via E-Mail
Help With This Screen
