Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONNECTOR MALE 32POS R/A - 108447032001025

Digi-Key Part Number 108447032001025-ND
Price Break
500
Unit Price
4.07750
Extended Price
2038.75
Manufacturer Part Number108447032001025
DescriptionCONNECTOR MALE 32POS R/A
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information108447032001025
VendorAVX Corporation
CategoryConnectors
Connector TypeHeader
Series8447
Number of Rows3
StyleD
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
PackagingBulk
Pitch0.200" (5.08mm) 1/5"
Contact Finish-
Number of Contacts LoadedAll
Level, Class2
TerminationSolder
Contact Finish Thickness-
Number of Positions 32
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 108447032001025
108447032001025

108447032001025 Specification Sheet

Image of CONNECTOR MALE 32POS R/A - 108447032001025

CONNECTOR MALE 32POS R/A - 108447032001025 (108447032001025-ND)

Related parts:
CONNECTOR MALE 32POS R/A - 108447032001025
 Order 'connector male 32pos r/a - 108447032001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108447032001025-ND.
CONNECTOR MALE 48POS R/A - 108447048001025
 Order 'connector male 48pos r/a - 108447048001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108447048001025-ND.
CONNECTOR MALE 48POS R/A SMD - 108447048101025
 Order 'connector male 48pos r/a smd - 108447048101025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108447048101025-ND.
CONNECTOR MALE 11POS FASTON - 108450011001169
 Order 'connector male 11pos faston - 108450011001169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108450011001169-ND.
CONNECTOR MALE 11POS R/A - 108450011002169
 Order 'connector male 11pos r/a - 108450011002169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108450011002169-ND.
CONNECTOR MALE 11POS FASTON - 108450011101169
 Order 'connector male 11pos faston - 108450011101169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108450011101169-ND.
CONNECTOR MALE 11POS R/A - 108450011102169
 Order 'connector male 11pos r/a - 108450011102169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108450011102169-ND.
CONNECTOR MALE 15POS R/A - 108456015001169
 Order 'connector male 15pos r/a - 108456015001169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108456015001169-ND.
CONNECTOR MALE 15POS FASTON - 108456015002169
 Order 'connector male 15pos faston - 108456015002169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108456015002169-ND.
CONNECTOR MALE 15POS FASTON - 108456015102169
 Order 'connector male 15pos faston - 108456015102169' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108456015102169-ND.
CONN HEADER MALE 32POS STR - 108457032001025
 Order 'conn header male 32pos str - 108457032001025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032001025-ND.
CONN HEADER MALE 32POS STR - 108457032001049
 Order 'conn header male 32pos str - 108457032001049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032001049-ND.
CONN HEADER MALE 32POS R/A - 108457032002049
 Order 'conn header male 32pos r/a - 108457032002049' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032002049-ND.
CONN HEADER MALE 32POS STR T/H - 108457032003025
 Order 'conn header male 32pos str t/h - 108457032003025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032003025-ND.
CONN HEADER MALE 32POS R/A - 108457032004025
 Order 'conn header male 32pos r/a - 108457032004025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 108457032004025-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONNECTOR MALE 15POS R/A - 108456015001169 Next: CONNECTOR MALE 3ROWS 48POS - 5159009486354611LF