CAP CERM 10000PF 1000V X7R 1210 - C1210C103JDRACTU
| Digi-Key Part Number | 399-5106-2-ND |
2000 6000 10000 24000 48000 |
.41300 .40000 .38800 .36400 .34000 |
Extended Price
826.00 2400.00 3880.00 8736.00 16320.00 |
| Manufacturer Part Number | C1210C103JDRACTU | |||
| Description | CAP CERM 10000PF 1000V X7R 1210 | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C103JDRACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Capacitance | 10000.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 1.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel, 7" |
| Temp. Coefficient | ±15%/°C |
| Height | 1.100 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 2.500 mm [Typ] |
| Shape | Rectangular |
| B | 0.500 mm [Typ] |
| L | 3.200 mm [Typ] |
| T | 1.100 mm [Max] |
| W | 2.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C103JDRACTU C1210C103JDRACTU 399 5106 2 ND 39951062ND 399-5106-2 |
C1210C103JDRACTU Specification Sheet
CAP CERM 10000PF 1000V X7R 1210 - C1210C103JDRACTU (399-5106-2-ND)
Related parts:CAP CERM 10000PF 1000V X7R 1210 - C1210C103JDRACTU
Order 'cap cerm 10000pf 1000v x7r 1210 - C1210C103JDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5106-1-ND.
CAP CERM 10000PF 1000V X7R 1210 - C1210C103JDRACTU
Order 'cap cerm 10000pf 1000v x7r 1210 - C1210C103JDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5106-2-ND.
CAP CERM 10000PF 1000V X7R 1210 - C1210C103JDRACTU
Order 'cap cerm 10000pf 1000v x7r 1210 - C1210C103JDRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5106-6-ND.
CAP CERM 10000PF 1000V X7R 1210 - 1210AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1210 - 1210AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2958-1-ND.
CAP CERM 10000PF 1000V X7R 1210 - 1210AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1210 - 1210AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2958-2-ND.
CAP CERM 10000PF 1000V X7R 1210 - 1210AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1210 - 1210AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2958-6-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KA11A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KA11A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAJ1A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KAJ1A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAT1B
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAT1B' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KAT1B-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KATBE
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KATBE-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KATME
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103KATME-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103KAZ1A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103KAZ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4601-2-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103MAT1A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103MAT1A-ND.
CAP CER 10000PF 1000V X7R 1210 - 1210AC103MAT9A
Order 'cap cer 10000pf 1000v x7r 1210 - 1210AC103MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210AC103MAT9A-ND.
CAP CERM 10000PF 1000V X7R 1808 - 1808AC103KAT1A
Order 'cap cerm 10000pf 1000v x7r 1808 - 1808AC103KAT1A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2967-1-ND.
Send this link via E-Mail
Help With This Screen