CAP CERAMIC 1000PF 1500V X7R RAD - C322C102KFR5TA - Capacitors
| Digi-Key Part Number | 399-5099-ND |
1 10 100 500 1000 5000 10000 25000 |
1.49000 1.10100 .78650 .56628 .44044 .40898 .39325 .37752 |
Extended Price
1.49 11.01 78.65 283.14 440.44 2044.90 3932.50 9438.00 |
| Manufacturer Part Number | C322C102KFR5TA | |||
| Description | CAP CERAMIC 1000PF 1500V X7R RAD | |||
| Quantity Available | 101 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C322C102KFR5TA |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C322C102KFR5TA C322C102KFR5TA 399 5099 ND 3995099ND 399-5099 |
CAP CERAMIC 1000PF 1500V X7R RAD - C322C102KFR5TA (399-5099-ND) - Capacitors
Related parts Capacitors :CAP CERAMIC 1000PF 1500V X7R RAD - C322C102KFR5TA
Order 'cap ceramic 1000pf 1500v x7r rad - C322C102KFR5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5099-ND.
CAP CERAMIC 1000PF 2000V X7R RAD - C330C102KGR5TA
Order 'cap ceramic 1000pf 2000v x7r rad - C330C102KGR5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5093-ND.
CAP CERAMIC 1000PF 3000V X7R RAD - C330C102JHR5TA
Order 'cap ceramic 1000pf 3000v x7r rad - C330C102JHR5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5094-ND.
CAP CERAMIC 1000PF 500V X7R 1206 - C1206C102KCRACTU
Order 'cap ceramic 1000pf 500v x7r 1206 - C1206C102KCRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3436-1-ND.
CAP CERAMIC 1000PF 500V X7R 1206 - C1206C102KCRACTU
Order 'cap ceramic 1000pf 500v x7r 1206 - C1206C102KCRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3436-2-ND.
CAP CERAMIC 1000PF 500V X7R 1206 - C1206C102KCRACTU
Order 'cap ceramic 1000pf 500v x7r 1206 - C1206C102KCRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3436-6-ND.
CAP CERAMIC 220PF 1500V X7R 1210 - C1210C221KFRACTU
Order 'cap ceramic 220pf 1500v x7r 1210 - C1210C221KFRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3440-1-ND.
CAP CERAMIC 220PF 1500V X7R 1210 - C1210C221KFRACTU
Order 'cap ceramic 220pf 1500v x7r 1210 - C1210C221KFRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3440-2-ND.
CAP CERAMIC 1000PF 250V X7R 0805 - C0805C102KARACTU
Order 'cap ceramic 1000pf 250v x7r 0805 - C0805C102KARACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4666-1-ND.
CAP CERAMIC 1000PF 250V X7R 0805 - C0805C102KARACTU
Order 'cap ceramic 1000pf 250v x7r 0805 - C0805C102KARACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4666-2-ND.
CAP CERAMIC 1000PF 1000V C0G RAD - C330C102JDG5TA
Order 'cap ceramic 1000pf 1000v c0g rad - C330C102JDG5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5095-ND.
CAP CERAMIC 47000PF 500V X7R RAD - C322C473KCR5TA
Order 'cap ceramic 47000pf 500v x7r rad - C322C473KCR5TA' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5097-ND.
CAP CERAMIC 470PF 1500V X7R 1206 - C1206C471JFRACTU
Order 'cap ceramic 470pf 1500v x7r 1206 - C1206C471JFRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5104-1-ND.
CAP CERAMIC 470PF 1500V X7R 1206 - C1206C471JFRACTU
Order 'cap ceramic 470pf 1500v x7r 1206 - C1206C471JFRACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5104-2-ND.
CAP CERAMIC 470PF 1500V X7R 1206 - C1206C471JFRACTU
Order 'cap ceramic 470pf 1500v x7r 1206 - C1206C471JFRACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5104-6-ND.
Send this link via E-Mail
Help With This Screen