CONN RCPT 50POS VERT 30GOLD - 104803-5 - Connectors
| Digi-Key Part Number | 104803-5-ND |
5012 |
4.78500 |
Extended Price
23982.42 |
| Manufacturer Part Number | 104803-5 | |||
| Description | CONN RCPT 50POS VERT 30GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 104803-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Features | Board Lock |
| Height Above Board | 0.187" (4.75mm) |
| Height Stacking (Mating) | 0.250", 0.320", 0.390" (6.35mm, 8.13mm, 9.91mm) |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Termination | Solder |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
104803 5 1048035 |
104803-5 Specification Sheet
CONN RCPT 50POS VERT 30GOLD - 104803-5 (104803-5-ND) - Connectors
Related parts Connectors :CONN RCPT 50POS VERT 30GOLD - 104803-5
Order 'conn rcpt 50pos vert 30gold - 104803-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104803-5-ND.
CONN RCPT 50POS VERT .050 GOLD - 5786556-5
Order 'conn rcpt 50pos vert .050 gold - 5786556-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35098-ND.
CONN RCPT 50POS VERT .050 SMD - 147384-5
Order 'conn rcpt 50pos vert .050 smd - 147384-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147384-5-ND.
CONN RCPT 50POS VERT .100 T/H - 2-147424-5
Order 'conn rcpt 50pos vert .100 t/h - 2-147424-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-147424-5-ND.
CONN RCPT 50POS VERT .050 T/H - 1734101-5
Order 'conn rcpt 50pos vert .050 t/h - 1734101-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1734101-5-ND.
CONN D-SUB RCPT 50POS VERT PCB - 1757828-5
Order 'conn d-sub rcpt 50pos vert pcb - 1757828-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1757828-5-ND.
CONN RCPT 40POS VERT 30GOLD - 104652-4
Order 'conn rcpt 40pos vert 30gold - 104652-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104652-4-ND.
CONN RCPT 40POS VERT IN-LINE - 5-179010-1
Order 'conn rcpt 40pos vert in-line - 5-179010-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-179010-1-ND.
CONN RECEPT 50POS .050 30GOLD - 104893-5
Order 'conn recept 50pos .050 30gold - 104893-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104893-5-ND.
CONN RCPT 24POS VERT TIN - 1775034-5
Order 'conn rcpt 24pos vert tin - 1775034-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1775034-5-ND.
CONN HEADER 19POS VERT 30GOLD - 213738-5
Order 'conn header 19pos vert 30gold - 213738-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213738-5-ND.
CONN D-SUB RCPT 50POS VERT - 443978-5
Order 'conn d-sub rcpt 50pos vert - 443978-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 443978-5-ND.
CONN RCPT 50POS DUAL VERT SMD - 2-147104-5
Order 'conn rcpt 50pos dual vert smd - 2-147104-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-147104-5-ND.
CONN RCPT 50POS DUAL VERT T/H - 531144-5
Order 'conn rcpt 50pos dual vert t/h - 531144-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 531144-5-ND.
CONN RCPT 14POS VERT .8MM SMD - 1375870-5
Order 'conn rcpt 14pos vert .8mm smd - 1375870-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1375870-5-ND.
Send this link via E-Mail
Help With This Screen