CONN HEADER 80POS .050 VERT SMD - 104693-8 - Connectors
| Digi-Key Part Number | 104693-8-ND |
54 |
7.29000 |
Extended Price
393.66 |
| Manufacturer Part Number | 104693-8 | |||
| Description | CONN HEADER 80POS .050 VERT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 104693-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.120" (3.05mm) |
| Features | Board Lock |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 80 |
| Contact Type | Male Pin |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
104693 8 1046938 |
104693-8 Specification Sheet
CONN HEADER 80POS .050 VERT SMD - 104693-8 (104693-8-ND) - Connectors
Related parts Connectors :CONN HEADER 80POS .050 VERT SMD - 104693-8
Order 'conn header 80pos .050 vert smd - 104693-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104693-8-ND.
CONN HEADER 80POS .050 VERT SMD - 5-104693-8
Order 'conn header 80pos .050 vert smd - 5-104693-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99319-ND.
CONN HEADER 80POS .050 VERT SMD - 5-104656-8
Order 'conn header 80pos .050 vert smd - 5-104656-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99315-ND.
CONN HEADER 80POS .050 VERT SMD - 104655-9
Order 'conn header 80pos .050 vert smd - 104655-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104655-9-ND.
CONN HEADER 10POS .050 VERT SMD - 104693-1
Order 'conn header 10pos .050 vert smd - 104693-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104693-1-ND.
CONN HEADER 30POS .050 VERT SMD - 104693-3
Order 'conn header 30pos .050 vert smd - 104693-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104693-3-ND.
CONN HEADER 60POS .050 VERT SMD - 104693-6
Order 'conn header 60pos .050 vert smd - 104693-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104693-6-ND.
CONN HEADER 90POS .050 VERT SMD - 104693-9
Order 'conn header 90pos .050 vert smd - 104693-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104693-9-ND.
CONN HEADER 70POS .050 VERT SMD - 104655-8
Order 'conn header 70pos .050 vert smd - 104655-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3109-ND.
CONN HEADER 20POS .050 VERT SMD - 104693-2
Order 'conn header 20pos .050 vert smd - 104693-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3115-ND.
CONN HEADER 50POS .050 VERT SMD - 104693-5
Order 'conn header 50pos .050 vert smd - 104693-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3116-ND.
CONN HEADER 70POS .050 VERT SMD - 104693-7
Order 'conn header 70pos .050 vert smd - 104693-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3117-ND.
CONN HEADER 80POS .050 VERT SMD - 5-104655-9
Order 'conn header 80pos .050 vert smd - 5-104655-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99313-ND.
CONN HEADER 100POS .050 VERT SMD - 1-104693-0
Order 'conn header 100pos .050 vert smd - 1-104693-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3118-ND.
CONN HEADER 70POS .050 VERT SMD - 5-104655-8
Order 'conn header 70pos .050 vert smd - 5-104655-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33534-ND.
Send this link via E-Mail
Help With This Screen