SHELF FIXED CHASSIS WHT 19X21.9" - RASC1922WH2 - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM765-ND |
1 |
79.15000 |
Extended Price
79.15 |
| Manufacturer Part Number | RASC1922WH2 | |||
| Description | SHELF FIXED CHASSIS WHT 19X21.9" | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RASC1922WH2 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | White |
| Features | - |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Metal - Steel |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 18.000" L x 22.000" W x 1.320" H (457.20mm x 558.80mm x 33.53mm) |
| Type | Shelf - Fixed |
| Ventilation | Non-Vented |
| Weight | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RASC1922WH2 RASC1922WH2 HM765 ND HM765ND HM765 |
RASC1922WH2 Specification Sheet
SHELF FIXED CHASSIS WHT 19X21.9" - RASC1922WH2 (HM765-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:SHELF FIXED CHASSIS WHT 19X21.9" - RASC1922WH2
Order 'shelf fixed chassis wht 19x21.9" - RASC1922WH2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM765-ND.
SHELF FIXED CHASSIS WHT 19X11.9" - RASC1912WH2
Order 'shelf fixed chassis wht 19x11.9" - RASC1912WH2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM763-ND.
SHELF FIXED CHASSIS WHT 19X15.9" - RASC1916WH2
Order 'shelf fixed chassis wht 19x15.9" - RASC1916WH2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM764-ND.
SHELF FIXED UNVENTED BLACK - RSUS1918BK1
Order 'shelf fixed unvented black - RSUS1918BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RSUS1918BK1-ND.
CHASSIS/SHELF PNL RAIL MNT UNVNT - RASU190515GY2
Order 'chassis/shelf pnl rail mnt unvnt - RASU190515GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASU190515GY2-ND.
CHASSIS/SHELF PNL RAIL MNT UNVNT - RASU230515BK1
Order 'chassis/shelf pnl rail mnt unvnt - RASU230515BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASU230515BK1-ND.
CHASSIS/SHELF PANEL RAIL MNT VEN - RASV190515CG1
Order 'chassis/shelf panel rail mnt ven - RASV190515CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASV190515CG1-ND.
CHASSIS/SHELF PANL RAIL MNT VENT - RASV190515GY2
Order 'chassis/shelf panl rail mnt vent - RASV190515GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASV190515GY2-ND.
CHASSIS/SHELF PANL RAIL MNT VENT - RASV230515BK1
Order 'chassis/shelf panl rail mnt vent - RASV230515BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASV230515BK1-ND.
FIXED SHELF VENTED BEIGE - RFVS1921CG1
Order 'fixed shelf vented beige - RFVS1921CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RFVS1921CG1-ND.
CHASSIS STEEL 8"X 4" X 2" BLACK - 1441-10BK3
Order 'chassis steel 8"x 4" x 2" black - 1441-10BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-10BK3-ND.
CHASSIS STEEL 8"X 4" X 2" GRAY - 1441-10
Order 'chassis steel 8"x 4" x 2" gray - 1441-10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-10-ND.
CHASSIS STEEL 7"X 5" X 2" BLACK - 1441-12BK3
Order 'chassis steel 7"x 5" x 2" black - 1441-12BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-12BK3-ND.
CHASSIS STEEL 7"X 5" X 2" GRAY - 1441-12
Order 'chassis steel 7"x 5" x 2" gray - 1441-12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-12-ND.
CHASSIS STEEL 9"X 5" X 2" BLACK - 1441-14BK3
Order 'chassis steel 9"x 5" x 2" black - 1441-14BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-14BK3-ND.
Send this link via E-Mail
Help With This Screen