CONN HEADER 80POS .050 VERT SMD - 104655-9 - Connectors, Interconnects
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 104655-9
| Digi-Key Part Number | 104655-9-ND |
54 |
6.82500 |
Extended Price
368.55 |
| Manufacturer Part Number | 104655-9 | |||
| Description | CONN HEADER 80POS .050 VERT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 104655-9
| Technical/Catalog Information | 104655-9 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.120" (3.05mm) |
| Features | Board Lock |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Row Spacing | 0.050" (1.27mm) |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Number of Positions | 80 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
104655 9 1046559 |
104655-9 Specification Sheet
CONN HEADER 80POS .050 VERT SMD - 104655-9 (104655-9-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 104655-9CONN HEADER 80POS .050 VERT SMD - 104655-9
Order 'conn header 80pos .050 vert smd - 104655-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104655-9-ND.
CONN HEADER 80POS .050 VERT SMD - 5-104655-9
Order 'conn header 80pos .050 vert smd - 5-104655-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99313-ND.
CONN HEADER 10POS .050 VERT SMD - 104655-1
Order 'conn header 10pos .050 vert smd - 104655-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104655-1-ND.
CONN HEADER 30POS .050 VERT SMD - 104655-4
Order 'conn header 30pos .050 vert smd - 104655-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104655-4-ND.
CONN HEADER 40POS .050 VERT SMD - 104655-5
Order 'conn header 40pos .050 vert smd - 104655-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104655-5-ND.
CONN HEADER 60POS .050 VERT SMD - 104655-7
Order 'conn header 60pos .050 vert smd - 104655-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104655-7-ND.
CONN HEADER 90POS .050 VERT SMD - 104693-9
Order 'conn header 90pos .050 vert smd - 104693-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104693-9-ND.
CONN HEADER 20POS .050 VERT SMD - 104655-3
Order 'conn header 20pos .050 vert smd - 104655-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3107-ND.
CONN HEADER 50POS .050 VERT SMD - 104655-6
Order 'conn header 50pos .050 vert smd - 104655-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3108-ND.
CONN HEADER 70POS .050 VERT SMD - 104655-8
Order 'conn header 70pos .050 vert smd - 104655-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3109-ND.
CONN HEADER 80POS .050 VERT SMD - 104693-8
Order 'conn header 80pos .050 vert smd - 104693-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104693-8-ND.
CONN HEADER 80POS .050 VERT SMD - 5-104656-8
Order 'conn header 80pos .050 vert smd - 5-104656-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99315-ND.
CONN HEADER 80POS .050 VERT SMD - 5-104693-8
Order 'conn header 80pos .050 vert smd - 5-104693-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99319-ND.
CONN HEADER 100POS .050 VERT SMD - 1-104655-1
Order 'conn header 100pos .050 vert smd - 1-104655-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3110-ND.
CONN HEADER 50POS .050 VERT SMD - 5-104655-6
Order 'conn header 50pos .050 vert smd - 5-104655-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33533-ND.
Options for Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 104655-9
Send this link via E-Mail
Help With This Screen
