CONN PLUG 34POS 0.60 BTB SMD - 10016521-103421LF
| Digi-Key Part Number | 10016521-103421LF-ND |
2000 |
2.29041 |
Extended Price
4580.82 |
| Manufacturer Part Number | 10016521-103421LF | |||
| Description | CONN PLUG 34POS 0.60 BTB SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10016521-103421LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Mounting Type | Surface (SMD, SMT) |
| Number of Positions [Total] | 34 |
| Number of Rows | 2 [Nom] |
| Pitch | 0.600 mm [Typ] |
| Feature(s) | Board Guide |
| Packaging | Tape & Reel |
| Height | 4.300 mm [Typ] |
| Length | 18.500 mm [Typ] |
| Width | 7.200 mm [Typ] |
| Contact Finish | Gold |
| Types of Contacts | 34 General |
| Contacts Loaded | All |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10016521 103421LF 10016521103421LF |
10016521-103421LF Specification Sheet
CONN PLUG 34POS 0.60 BTB SMD - 10016521-103421LF (10016521-103421LF-ND)
Related parts:CONN PLUG 34POS 0.60 BTB SMD - 10016521-103421LF
Order 'conn plug 34pos 0.60 btb smd - 10016521-103421LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10016521-103421LF-ND.
CONN RECEPT 34POS 0.60 BTB SMD - 10016514-103421LF
Order 'conn recept 34pos 0.60 btb smd - 10016514-103421LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10016514-103421LF-ND.
CONN PLUG 34POS 1MM VERT SMD - 53395-0349
Order 'conn plug 34pos 1mm vert smd - 53395-0349' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 53395-0349-ND.
CONN PLUG 34POS 1.5MM SMD .5MM - 55560-0347
Order 'conn plug 34pos 1.5mm smd .5mm - 55560-0347' online from Digi-Key. Manufactured by Molex®. Digi-Key part number 55560-0347-ND.
CONN PLUG 34POS 0.4MM SMD GOLD - DF30FC-34DP-0.4V(82)
Order 'conn plug 34pos 0.4mm smd gold - DF30FC-34DP-0.4V(82)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H3867CT-ND.
CONN PLUG 34POS 0.4MM SMD GOLD - DF30FC-34DP-0.4V(82)
Order 'conn plug 34pos 0.4mm smd gold - DF30FC-34DP-0.4V(82)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3867TR-ND.
CONN PLUG 34POS 1.5MM SMD .5MM - 55560-0347-C
Order 'conn plug 34pos 1.5mm smd .5mm - 55560-0347-C' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM23979-ND.
CONN HEADER 34POS 2MM STR DL SMD - 57202-G52-17LF
Order 'conn header 34pos 2mm str dl smd - 57202-G52-17LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2629-ND.
CONN HEADER 34POS 2MM STR DL SMD - 98424-G52-34ALF
Order 'conn header 34pos 2mm str dl smd - 98424-G52-34ALF' online from Digi-Key. Manufactured by FCI (VA). Digi-Key part number 609-2641-1-ND.
CONN HEADER 34POS 2MM STR DL SMD - 98424-G52-34ALF
Order 'conn header 34pos 2mm str dl smd - 98424-G52-34ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2641-2-ND.
CONN RECEPT 34POS 2MM STR DL SMD - 55510-134LF
Order 'conn recept 34pos 2mm str dl smd - 55510-134LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2693-ND.
CONN RECEPT 34POS 2MM STR DL SMD - 55508-134LF
Order 'conn recept 34pos 2mm str dl smd - 55508-134LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2715-ND.
CONN PLUG SAS 29POS RT ANG SMD - 10034524-001LF
Order 'conn plug sas 29pos rt ang smd - 10034524-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1534-ND.
CONN RECEPT 34POS 2MM STR DL SMD - 55510-134TRLF
Order 'conn recept 34pos 2mm str dl smd - 55510-134TRLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 55510-134TRLF-ND.
CONN RCPT 34POS .100 DL STR SMD - 89898-317LF
Order 'conn rcpt 34pos .100 dl str smd - 89898-317LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3051-ND.
Send this link via E-Mail
Help With This Screen