CAP ALUM 233UF 110VAC QC TABS - PSU23315A - Capacitors
| Digi-Key Part Number | PSU23315A-ND |
18 |
12.09222 |
Extended Price
217.66 |
| Manufacturer Part Number | PSU23315A | |||
| Description | CAP ALUM 233UF 110VAC QC TABS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PSU23315A |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 233µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Motor Start |
| Lifetime @ Temp. | - |
| Maximum Temperature | -40°C ~ 65°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Chassis Mount |
| Package / Case | - |
| Packaging | Bulk |
| Series | PSU |
| Tolerance | - |
| Voltage Rating | 110V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PSU23315A PSU23315A |
PSU23315A Specification Sheet
CAP ALUM 233UF 110VAC QC TABS - PSU23315A (PSU23315A-ND) - Capacitors
Related parts Capacitors :CAP ALUM 233UF 110VAC QC TABS - PSU23315A
Order 'cap alum 233uf 110vac qc tabs - PSU23315A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU23315A-ND.
CAP ALUM 233UF 110VAC QC TABS - PSU23315B
Order 'cap alum 233uf 110vac qc tabs - PSU23315B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU23315B-ND.
CAP ALUM 1000UF 110VAC QC TABS - PSU100015A
Order 'cap alum 1000uf 110vac qc tabs - PSU100015A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU100015A-ND.
CAP ALUM 1020UF 110VAC QC TABS - PSU102015
Order 'cap alum 1020uf 110vac qc tabs - PSU102015' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU102015-ND.
CAP ALUM 1175UF 110VAC QC TABS - PSU117515
Order 'cap alum 1175uf 110vac qc tabs - PSU117515' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU117515-ND.
CAP ALUM 124UF 110VAC QC TABS - PSU12415
Order 'cap alum 124uf 110vac qc tabs - PSU12415' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU12415-ND.
CAP ALUM 1280UF 110VAC QC TABS - PSU128015
Order 'cap alum 1280uf 110vac qc tabs - PSU128015' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU128015-ND.
CAP ALUM 130UF 110VAC QC TABS - PSU13015
Order 'cap alum 130uf 110vac qc tabs - PSU13015' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU13015-ND.
CAP ALUM 145UF 110VAC QC TABS - PSU14515
Order 'cap alum 145uf 110vac qc tabs - PSU14515' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU14515-ND.
CAP ALUM 161UF 110VAC QC TABS - PSU16115
Order 'cap alum 161uf 110vac qc tabs - PSU16115' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU16115-ND.
CAP ALUM 189UF 110VAC QC TABS - PSU18915A
Order 'cap alum 189uf 110vac qc tabs - PSU18915A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU18915A-ND.
CAP ALUM 200UF 110VAC QC TABS - PSU20015A
Order 'cap alum 200uf 110vac qc tabs - PSU20015A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU20015A-ND.
CAP ALUM 200UF 110VAC QC TABS - PSU20015
Order 'cap alum 200uf 110vac qc tabs - PSU20015' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU20015-ND.
CAP ALUM 21UF 110VAC QC TABS - PSU2115
Order 'cap alum 21uf 110vac qc tabs - PSU2115' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU2115-ND.
CAP ALUM 216UF 110VAC QC TABS - PSU21615A
Order 'cap alum 216uf 110vac qc tabs - PSU21615A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU21615A-ND.
Send this link via E-Mail
Help With This Screen