Keywords:





ADAPTER A3M 1/4"PHONE PLUG W/HDW - 387A - Connectors

Digi-Key Part Number SC1127-ND
Price Break
100
Unit Price
10.63000
Extended Price
1063.00
Manufacturer Part Number387A
DescriptionADAPTER A3M 1/4"PHONE PLUG W/HDW
Quantity Available 309
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information387A
VendorSwitchcraft Inc.
CategoryConnectors
Color-
Convert From (Adapter End)XLR, Male Pins, 3 positions
Convert To (Adapter End)Phone Plug, Stereo, 6.35mm (0.250", 1/4")
Features-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 387A
387A
SC1127 ND
SC1127ND
SC1127

387A Specification Sheet

Image of ADAPTER A3M 1/4"PHONE PLUG W/HDW - 387A

ADAPTER A3M 1/4"PHONE PLUG W/HDW - 387A (SC1127-ND) - Connectors

Related parts Connectors :
ADAPTER A3M 1/4"PHONE PLUG W/HDW - 387A
 Order 'adapter a3m 1/4"phone plug w/hdw - 387A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1127-ND.
ADAPTER A3F 1/4"PHONE PLUG W/HDW - 386A
 Order 'adapter a3f 1/4"phone plug w/hdw - 386A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1126-ND.
CONN PLUG 3COND HD 1/4" PHONE - 60
 Order 'conn plug 3cond hd 1/4" phone - 60' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1064-ND.
CONN PLUG 3-COND 1/4" PHONE - 290
 Order 'conn plug 3-cond 1/4" phone - 290' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1083-ND.
CONN PLUG 3-COND 1/4" PHONE - 269
 Order 'conn plug 3-cond 1/4" phone - 269' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 269-ND.
CONN PLUG 2-COND 1/4" PHONE - 270
 Order 'conn plug 2-cond 1/4" phone - 270' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 270-ND.
CONN PLUG 2-COND 1/4" PHONE SLD - 280PKG
 Order 'conn plug 2-cond 1/4" phone sld - 280PKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 280PKG-ND.
CONN PLUG 2-COND 1/4" PHONE SLD - 281
 Order 'conn plug 2-cond 1/4" phone sld - 281' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 281-ND.
CONN PLUG 2-COND 1/4" PHONE SLD - 285L
 Order 'conn plug 2-cond 1/4" phone sld - 285L' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 285L-ND.
CONN PLUG 2-COND 1/4" PHONE SLD - 285
 Order 'conn plug 2-cond 1/4" phone sld - 285' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 285-ND.
CONN PLUG 3CONN 1/4" PHONE SLD - 297PKG
 Order 'conn plug 3conn 1/4" phone sld - 297PKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 297PKG-ND.
CONN PLUG 2COND 1/4" PHONE MIL - 420
 Order 'conn plug 2cond 1/4" phone mil - 420' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 420-ND.
CONN PLUG 2COND 1/4" PHONE MIL - 425
 Order 'conn plug 2cond 1/4" phone mil - 425' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 425-ND.
CONN PLUG 2COND 1/4" PHONE MIL - 430
 Order 'conn plug 2cond 1/4" phone mil - 430' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 430-ND.
CONN PLUG 3COND 1/4" PHONE METAL - 485NC
 Order 'conn plug 3cond 1/4" phone metal - 485NC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 485NC-ND.

Send this link via E-Mail
Help With This Screen

ADAPTER A3M 1/4"PHONE PLUG W/HDW - 387A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ADAPTER A3M - 3-COND PHONE JACK - 384AX Next: ADAPTER AC 3PRONG/2PRONG PLUG-IN - 738W-E-01
ADAPTER A3M 1/4"PHONE PLUG W/HDW - 387A