CAP ALUM 130UF 165VAC QC TABS - PSU13065A - Capacitors
| Digi-Key Part Number | PSU13065A-ND |
100 |
6.72000 |
Extended Price
672.00 |
| Manufacturer Part Number | PSU13065A | |||
| Description | CAP ALUM 130UF 165VAC QC TABS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PSU13065A |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 130µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Motor Start |
| Lifetime @ Temp. | - |
| Maximum Temperature | -40°C ~ 65°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Chassis Mount |
| Package / Case | - |
| Packaging | Bulk |
| Tolerance | - |
| Voltage Rating | 165V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PSU13065A PSU13065A |
PSU13065A Specification Sheet
CAP ALUM 130UF 165VAC QC TABS - PSU13065A (PSU13065A-ND) - Capacitors
Related parts Capacitors :CAP ALUM 130UF 165VAC QC TABS - PSU13065A
Order 'cap alum 130uf 165vac qc tabs - PSU13065A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU13065A-ND.
CAP ALUM 130UF 165VAC QC TABS - PSU13065
Order 'cap alum 130uf 165vac qc tabs - PSU13065' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU13065-ND.
CAP ALUM 108UF 165VAC QC TABS - PSU10865A
Order 'cap alum 108uf 165vac qc tabs - PSU10865A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU10865A-ND.
CAP ALUM 108UF 165VAC QC TABS - PSU10865
Order 'cap alum 108uf 165vac qc tabs - PSU10865' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU10865-ND.
CAP ALUM 124UF 165VAC QC TABS - PSU12465A
Order 'cap alum 124uf 165vac qc tabs - PSU12465A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU12465A-ND.
CAP ALUM 124UF 165VAC QC TABS - PSU12465
Order 'cap alum 124uf 165vac qc tabs - PSU12465' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU12465-ND.
CAP ALUM 130UF 110VAC QC TABS - PSU13015
Order 'cap alum 130uf 110vac qc tabs - PSU13015' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU13015-ND.
CAP ALUM 130UF 220VAC QC TABS - PSU13035A
Order 'cap alum 130uf 220vac qc tabs - PSU13035A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU13035A-ND.
CAP ALUM 130UF 220VAC QC TABS - PSU13035
Order 'cap alum 130uf 220vac qc tabs - PSU13035' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU13035-ND.
CAP ALUM 145UF 165VAC QC TABS - PSU14565A
Order 'cap alum 145uf 165vac qc tabs - PSU14565A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU14565A-ND.
CAP ALUM 145UF 165VAC QC TABS - PSU14565
Order 'cap alum 145uf 165vac qc tabs - PSU14565' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU14565-ND.
CAP ALUM 161UF 165VAC QC TABS - PSU16165A
Order 'cap alum 161uf 165vac qc tabs - PSU16165A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU16165A-ND.
CAP ALUM 161UF 165VAC QC TABS - PSU16165
Order 'cap alum 161uf 165vac qc tabs - PSU16165' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU16165-ND.
CAP ALUM 189UF 165VAC QC TABS - PSU18965B
Order 'cap alum 189uf 165vac qc tabs - PSU18965B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU18965B-ND.
CAP ALUM 189UF 165VAC QC TABS - PSU18965C
Order 'cap alum 189uf 165vac qc tabs - PSU18965C' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU18965C-ND.
Send this link via E-Mail
Help With This Screen