Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP ALUM 130UF 110VAC QC TABS - PSU13015 - Capacitors

Digi-Key Part Number PSU13015-ND
Price Break
22
Unit Price
9.78000
Extended Price
215.16
Manufacturer Part NumberPSU13015
DescriptionCAP ALUM 130UF 110VAC QC TABS
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPSU13015
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance130µF
ESR (Equivalent Series Resistance)-
FeaturesMotor Start
Lifetime @ Temp.-
Maximum Temperature-40°C ~ 65°C
Size / Dimension-
Lead Spacing-
Surface Mount Land Size-
Mounting TypeChassis Mount
Package / Case-
PackagingBulk
Tolerance-
Voltage Rating110V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PSU13015
PSU13015

PSU13015 Specification Sheet

Image of CAP ALUM 130UF 110VAC QC TABS - PSU13015

CAP ALUM 130UF 110VAC QC TABS - PSU13015 (PSU13015-ND) - Capacitors

Related parts Capacitors :
CAP ALUM 130UF 110VAC QC TABS - PSU13015
 Order 'cap alum 130uf 110vac qc tabs - PSU13015' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU13015-ND.
CAP ALUM 1000UF 110VAC QC TABS - PSU100015A
 Order 'cap alum 1000uf 110vac qc tabs - PSU100015A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU100015A-ND.
CAP ALUM 1020UF 110VAC QC TABS - PSU102015
 Order 'cap alum 1020uf 110vac qc tabs - PSU102015' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU102015-ND.
CAP ALUM 1175UF 110VAC QC TABS - PSU117515
 Order 'cap alum 1175uf 110vac qc tabs - PSU117515' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU117515-ND.
CAP ALUM 124UF 110VAC QC TABS - PSU12415
 Order 'cap alum 124uf 110vac qc tabs - PSU12415' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU12415-ND.
CAP ALUM 1280UF 110VAC QC TABS - PSU128015
 Order 'cap alum 1280uf 110vac qc tabs - PSU128015' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU128015-ND.
CAP ALUM 130UF 220VAC QC TABS - PSU13035A
 Order 'cap alum 130uf 220vac qc tabs - PSU13035A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU13035A-ND.
CAP ALUM 130UF 220VAC QC TABS - PSU13035
 Order 'cap alum 130uf 220vac qc tabs - PSU13035' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU13035-ND.
CAP ALUM 130UF 165VAC QC TABS - PSU13065A
 Order 'cap alum 130uf 165vac qc tabs - PSU13065A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU13065A-ND.
CAP ALUM 130UF 165VAC QC TABS - PSU13065
 Order 'cap alum 130uf 165vac qc tabs - PSU13065' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU13065-ND.
CAP ALUM 145UF 110VAC QC TABS - PSU14515
 Order 'cap alum 145uf 110vac qc tabs - PSU14515' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU14515-ND.
CAP ALUM 161UF 110VAC QC TABS - PSU16115
 Order 'cap alum 161uf 110vac qc tabs - PSU16115' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU16115-ND.
CAP ALUM 189UF 110VAC QC TABS - PSU18915A
 Order 'cap alum 189uf 110vac qc tabs - PSU18915A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU18915A-ND.
CAP ALUM 200UF 110VAC QC TABS - PSU20015A
 Order 'cap alum 200uf 110vac qc tabs - PSU20015A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU20015A-ND.
CAP ALUM 200UF 110VAC QC TABS - PSU20015
 Order 'cap alum 200uf 110vac qc tabs - PSU20015' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU20015-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP ALUM 12UF 450V AXIAL - TCG120T450J1G Next: CAP ALUM 130UF 165VAC QC TABS - PSU13065