CAP ALUM 124UF 330VAC QC TABS - PSU12430
| Digi-Key Part Number | PSU12430-ND |
25 |
33.89800 |
Extended Price
847.45 |
| Manufacturer Part Number | PSU12430 | |||
| Description | CAP ALUM 124UF 330VAC QC TABS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PSU12430 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 124µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Motor Start |
| Lifetime @ Temp. | - |
| Maximum Temperature | -40°C ~ 65°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Chassis Mount |
| Package / Case | - |
| Packaging | Bulk |
| Series | PSU |
| Tolerance | - |
| Voltage Rating | 330V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PSU12430 PSU12430 |
PSU12430 Specification Sheet
CAP ALUM 124UF 330VAC QC TABS - PSU12430 (PSU12430-ND)
Related parts:CAP ALUM 124UF 330VAC QC TABS - PSU12430
Order 'cap alum 124uf 330vac qc tabs - PSU12430' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU12430-ND.
CAP ALUM 124UF 330VAC QC TABS - PSU12430A
Order 'cap alum 124uf 330vac qc tabs - PSU12430A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU12430A-ND.
CAP ALUM 108UF 330VAC QC TABS - PSU10830B
Order 'cap alum 108uf 330vac qc tabs - PSU10830B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU10830B-ND.
CAP ALUM 124UF 110VAC QC TABS - PSU12415
Order 'cap alum 124uf 110vac qc tabs - PSU12415' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU12415-ND.
CAP ALUM 124UF 220VAC QC TABS - PSU12435A
Order 'cap alum 124uf 220vac qc tabs - PSU12435A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU12435A-ND.
CAP ALUM 124UF 220VAC QC TABS - PSU12435
Order 'cap alum 124uf 220vac qc tabs - PSU12435' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU12435-ND.
CAP ALUM 124UF 165VAC QC TABS - PSU12465A
Order 'cap alum 124uf 165vac qc tabs - PSU12465A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU12465A-ND.
CAP ALUM 124UF 165VAC QC TABS - PSU12465
Order 'cap alum 124uf 165vac qc tabs - PSU12465' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU12465-ND.
CAP ALUM 145UF 330VAC QC TABS - PSU14530A
Order 'cap alum 145uf 330vac qc tabs - PSU14530A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU14530A-ND.
CAP ALUM 161UF 330VAC QC TABS - PSU16130A
Order 'cap alum 161uf 330vac qc tabs - PSU16130A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU16130A-ND.
CAP ALUM 161UF 330VAC QC TABS - PSU16130
Order 'cap alum 161uf 330vac qc tabs - PSU16130' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU16130-ND.
CAP ALUM 16UF 330VAC QC TABS - PSU1630
Order 'cap alum 16uf 330vac qc tabs - PSU1630' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU1630-ND.
CAP ALUM 18UF 330VAC QC TABS - PSU1830
Order 'cap alum 18uf 330vac qc tabs - PSU1830' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU1830-ND.
CAP ALUM 189UF 330VAC QC TABS - PSU18930A
Order 'cap alum 189uf 330vac qc tabs - PSU18930A' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU18930A-ND.
CAP ALUM 189UF 330VAC QC TABS - PSU18930
Order 'cap alum 189uf 330vac qc tabs - PSU18930' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number PSU18930-ND.
Send this link via E-Mail
Help With This Screen