ADAPTER 1/4" JACK/RCA PLUG - 6879 - Connectors
| Digi-Key Part Number | 6879-ND |
5 |
3.33600 |
Extended Price
16.68 |
| Manufacturer Part Number | 6879 | |||
| Description | ADAPTER 1/4" JACK/RCA PLUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6879 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Convert From (Adapter End) | Phone Jack, Mono, 6.35mm (0.250", 1/4") |
| Convert To (Adapter End) | Phono (RCA) Plug |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6879 6879 |
6879 Specification Sheet
ADAPTER 1/4" JACK/RCA PLUG - 6879 (6879-ND) - Connectors
Related parts Connectors :ADAPTER 1/4" JACK/RCA PLUG - 6879
Order 'adapter 1/4" jack/rca plug - 6879' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6879-ND.
ADAPTER 1/4" PLUG/RCA JACK - 6878
Order 'adapter 1/4" plug/rca jack - 6878' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6878-ND.
HANDLE FOR 1/4" COMM PHONE PLUG - T10581
Order 'handle for 1/4" comm phone plug - T10581' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number T10581-ND.
ADAPTER XLR FEMALE/1/4" PLUG - 6863
Order 'adapter xlr female/1/4" plug - 6863' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6863-ND.
ADAPTER XLR MALE/1/4" PLUG - 6864
Order 'adapter xlr male/1/4" plug - 6864' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6864-ND.
ADAPTER BNC FMALE-STD PHONE PLUG - 1297
Order 'adapter bnc fmale-std phone plug - 1297' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1128-ND.
CONN 1/4" PHONE PLUG 2 POLE - 6873
Order 'conn 1/4" phone plug 2 pole - 6873' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6873-ND.
CONN 1/4" PHONE PLUG 3 POLE - 6874
Order 'conn 1/4" phone plug 3 pole - 6874' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6874-ND.
BANANA JACK TO PLUG ADAPTER SET - 72914-02
Order 'banana jack to plug adapter set - 72914-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1192-ND.
ADAPTER BNC FEMALE TO PHONO PLUG - 5319
Order 'adapter bnc female to phono plug - 5319' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1099-ND.
ADAPTER BANA JACK-BANA PLUG BLK - 6728-0
Order 'adapter bana jack-bana plug blk - 6728-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6728-0-ND.
ADAPTER BANA JACK-BANA PLUG RED - 6728-2
Order 'adapter bana jack-bana plug red - 6728-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6728-2-ND.
CABLE 1/4" MALE-RCA MALE 6FT - 05AK25X
Order 'cable 1/4" male-rca male 6ft - 05AK25X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK25X-ND.
CABLE 1/4" MALE-RCA MALE 10FT - 05AN25X
Order 'cable 1/4" male-rca male 10ft - 05AN25X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN25X-ND.
PIN TIP JACK/BANA PLUG 10PC BLK - 1809-0
Order 'pin tip jack/bana plug 10pc blk - 1809-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1809-0-ND.
Send this link via E-Mail
Help With This Screen
