Circular - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 6856
ADAPTER XLR FEMALE/XLR FEMALE - 6856
| Digi-Key Part Number | 6856-ND |
5 |
7.02200 |
Extended Price
35.11 |
| Manufacturer Part Number | 6856 | |||
| Description | ADAPTER XLR FEMALE/XLR FEMALE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6856 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Color | Silver |
| Convert From (Adapter End) | Circular (XLR), Female Socket, 3 pos |
| Convert To (Adapter End) | Circular (XLR), Female Socket, 3 pos |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6856 6856 |
6856 Specification Sheet
ADAPTER XLR FEMALE/XLR FEMALE - 6856 (6856-ND)
Related parts Circular - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 6856Circular - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 6856
Order 'adapter xlr female/xlr female - 6856' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6856-ND.
Between Series Adapter Connector Pomona Electronics 6863
Order 'adapter xlr female/1/4" plug - 6863' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6863-ND.
Circular - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 6857
Order 'adapter xlr male/xlr male - 6857' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6857-ND.
Between Series Adapter Connectors, Interconnect Pomona Electronics 6864
Order 'adapter xlr male/1/4" plug - 6864' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6864-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 3286
Order 'adapter bnc female to uhf male - 3286' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3286-ND.
Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 3287
Order 'adapter uhf female to bnc male - 3287' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3287-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 4284
Order 'adapter sma female to female - 4284' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4284-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 4291
Order 'adapter sma female to bnc female - 4291' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4291-ND.
Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 4295
Order 'adapter sma female to tnc female - 4295' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4295-ND.
Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 4940
Order 'adapter tnc female to tnc female - 4940' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4940-ND.
Between Series Adapter Connector Pomona Electronics - 5008
Order 'adapter bnc female to video plug - 5008' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5008PO-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 3283
Order 'adapter bnc female-bnc female - 3283' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1132-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 4289
Order 'adapter sma female-bnc male - 4289' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1140-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Panel Mount 6706
Order 'adapter f female-female panel - 6706' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1143-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6737
Order 'adapter bnc female-female 75 ohm - 6737' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1147-ND.
Options for Circular - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 6856
Send this link via E-Mail
Help With This Screen
