Between Series Adapter Connector Pomona Electronics - 4993
ADAPTER BANTAM FEMALE-WE310 MALE - 4993 - Connectors
| Digi-Key Part Number | 4993-ND |
2 |
36.78500 |
Extended Price
73.57 |
| Manufacturer Part Number | 4993 | |||
| Description | ADAPTER BANTAM FEMALE-WE310 MALE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4993 |
| Vendor | Pomona Electronics |
| Category | Connectors |
| Color | Red |
| Convert From (Adapter End) | Phone Jack, Bantam, 0.250" (6.35mm) |
| Convert To (Adapter End) | Phone Plug, WE-310 |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4993 4993 |
4993 Specification Sheet
ADAPTER BANTAM FEMALE-WE310 MALE - 4993 (4993-ND) - Connectors
Related parts Between Series Adapter Connector Pomona Electronics - 4993Between Series Adapter Connector Pomona Electronics - 4993
Order 'adapter bantam female-we310 male - 4993' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4993-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6781
Order 'adapter bnc female-f male 75 ohm - 6781' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1157-ND.
Free Hanging (In-Line) Barrel - Audio - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 6882
Order 'adapter rca female/male/female - 6882' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1161-ND.
Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 3287
Order 'adapter uhf female to bnc male - 3287' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3287-ND.
Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 3843
Order 'adapter r/a n male-n female - 3843' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3843-ND.
Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) Bulkhead 6712
Order 'adapter f rt ang male/female - 6712' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6712PO-ND.
Circular - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 6856
Order 'adapter xlr female/xlr female - 6856' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6856-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 4284
Order 'adapter sma female to female - 4284' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4284-ND.
Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 4295
Order 'adapter sma female to tnc female - 4295' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4295-ND.
Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 4940
Order 'adapter tnc female to tnc female - 4940' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4940-ND.
Panel Mount Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Panel Mount 6706
Order 'adapter f female-female panel - 6706' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1143-ND.
Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 5089
Order 'adapter 'n' female tee - 5089' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5089-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 5298
Order '2lug triax female-bnc male adpt - 5298' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5298-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 5299
Order '3 lug triax female-bnc male adpt - 5299' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5299-ND.
Coaxial, Rf - Adapter Connector Pomona Electronics Free Hanging (In-Line) - 6715
Order 'adapter bnc female to f female - 6715' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6715PO-ND.
Options for Between Series Adapter Connector Pomona Electronics - 4993
Send this link via E-Mail
Help With This Screen
