CONN RECEPTACLE MINI 3POS FEMALE - TY3F
| Digi-Key Part Number | TY3F-ND |
25 |
7.65000 |
Extended Price
191.25 |
| Manufacturer Part Number | TY3F | |||
| Description | CONN RECEPTACLE MINI 3POS FEMALE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TY3F |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket, XLR |
| Shell Size - Insert | - |
| Series | TINI Q-G® TY* |
| Contact Type | Solder |
| Mounting Type | Panel Mount |
| Fastening Type | Latch Lock |
| Features | Flange |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TY3F TY3F |
TY3F Specification Sheet
CONN RECEPTACLE MINI 3POS FEMALE - TY3F (TY3F-ND)
Related parts:CONN RECEPTACLE MINI 3POS FEMALE - TY3F
Order 'conn receptacle mini 3pos female - TY3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TY3F-ND.
CONN RECEPTACLE MINI 3POS MALE - TB3M
Order 'conn receptacle mini 3pos male - TB3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB3M-ND.
CONN RECEPTACLE MINI 4POS FEMALE - TY4F
Order 'conn receptacle mini 4pos female - TY4F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TY4F-ND.
CONN PLUG CORD MINI 3POS FEMALE - TA3F
Order 'conn plug cord mini 3pos female - TA3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3F-ND.
CONN PLUG CORD 3POS FEMALE MINI - TA3FB
Order 'conn plug cord 3pos female mini - TA3FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3FB-ND.
CONN PLUG CORD 3POS FEMALE MINI - TA3FBX
Order 'conn plug cord 3pos female mini - TA3FBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3FBX-ND.
CONN PLUG CORD 3POS FEMALE MINI - TA3FLB
Order 'conn plug cord 3pos female mini - TA3FLB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3FLB-ND.
CONN PLUG CORD 3POS FEMALE MINI - TA3FLBX
Order 'conn plug cord 3pos female mini - TA3FLBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3FLBX-ND.
CONN PLUG CORD 3POS FEMALE MINI - TA3FL
Order 'conn plug cord 3pos female mini - TA3FL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3FL-ND.
CONN PLUG CORD 3POS FEMALE MINI - TA3FLX
Order 'conn plug cord 3pos female mini - TA3FLX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3FLX-ND.
CONN PLUG CORD 3POS FEMALE MINI - TA3FX
Order 'conn plug cord 3pos female mini - TA3FX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3FX-ND.
CONN PLUG AUDIO 3POS FEMALE - A3F
Order 'conn plug audio 3pos female - A3F' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1001-ND.
CONN PLUG AUDIO 3POS FEMALE SLVR - A3FB
Order 'conn plug audio 3pos female slvr - A3FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1002-ND.
CONN RECEPTACLE MINI 4POS MALE - TB4M
Order 'conn receptacle mini 4pos male - TB4M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TB4M-ND.
CONN PLUG CORD 3POS FEMALE - QGP322
Order 'conn plug cord 3pos female - QGP322' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number QGP322-ND.
Send this link via E-Mail
Help With This Screen