Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE USB 2.0 A/5-PIN MINI B 6' - U030-006

Digi-Key Part Number U030-006-ND
Price Break
10
Unit Price
3.52000
Extended Price
35.20
Manufacturer Part NumberU030-006
DescriptionCABLE USB 2.0 A/5-PIN MINI B 6'
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationU030-006
VendorTripp Lite
CategoryCable, Cable Assembly, Wire
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names U030 006
U030006


Image of CABLE USB 2.0 A/5-PIN MINI B 6' - U030-006

CABLE USB 2.0 A/5-PIN MINI B 6' - U030-006 (U030-006-ND)

Related parts:
CABLE USB 2.0 A/5-PIN MINI B 6' - U030-006
 Order 'cable usb 2.0 a/5-pin mini b 6' - U030-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U030-006-ND.
CABLE USB 2.0 A/4-PIN MINI B 6' - U028-006
 Order 'cable usb 2.0 a/4-pin mini b 6' - U028-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number U028-006-ND.
CONN RING STR 2/0 AWG #5/16 TIN - 1526745-2
 Order 'conn ring str 2/0 awg #5/16 tin - 1526745-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526745-2-ND.
CONN RING 2/0 AWG #5/16 SOLIS - 321870
 Order 'conn ring 2/0 awg #5/16 solis - 321870' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27116-ND.
CONN RING 2/0 AWG #5/16 SOLIS - 36922
 Order 'conn ring 2/0 awg #5/16 solis - 36922' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27117-ND.
CONN RING 2/0 AWG #5/8 SOLIS - 322224
 Order 'conn ring 2/0 awg #5/8 solis - 322224' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27122-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5
 Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1299-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5
 Order 'cable usb a-b male 5m 2.0 vers - AK672/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1303-ND.
CABLE USB B-B MALE 5M 2.0 VERS - AK673/2-5
 Order 'cable usb b-b male 5m 2.0 vers - AK673/2-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1307-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5-R
 Order 'cable usb a-a male 5m 2.0 vers - AK670/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1456-ND.
CABLE USB B-B MALE 5M 2.0 VERS - AK673/2-5-R
 Order 'cable usb b-b male 5m 2.0 vers - AK673/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1460-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5-R
 Order 'cable usb a-b male 5m 2.0 vers - AK672/2-5-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9933-ND.
CABLE KEYBRD 5 PIN DIN 2M PC/XT - AK306-2
 Order 'cable keybrd 5 pin din 2m pc/xt - AK306-2' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AE1023-ND.
CABLE USB A-A MALE DBL SHIELD 5M - AK670-5
 Order 'cable usb a-a male dbl shield 5m - AK670-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1142-ND.
CABLE USB A-B MALE DBL SHIELD 5M - AK672-5
 Order 'cable usb a-b male dbl shield 5m - AK672-5' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1145-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE USB 2.0 A/4-PIN MINI B 6' - U028-006 Next: CABLE USB 2.0 A/B 15' - U022-015