Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RACK SOLID UNVENT BLACK 19X21" - RFUS1921BK1

Digi-Key Part Number HM758-ND
Price Break
1
Unit Price
42.66000
Extended Price
42.66
Manufacturer Part NumberRFUS1921BK1
DescriptionRACK SOLID UNVENT BLACK 19X21"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRFUS1921BK1
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlack
Features-
For Use With/Related Products19" Panel Width Racks
MaterialSteel
Shipping InfoShipped from Digi-Key
Series-
Size / Dimension21.000" L x 17.750" W x 1.740" H (533.40mm x 450.85mm x 44.20mm)
TypeShelf - Fixed
VentilationNon-Vented
Weight-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RFUS1921BK1
RFUS1921BK1
HM758 ND
HM758ND
HM758

RFUS1921BK1 Specification Sheet

Image of RACK SOLID UNVENT BLACK 19X21" - RFUS1921BK1

RACK SOLID UNVENT BLACK 19X21" - RFUS1921BK1 (HM758-ND)

Related parts :
RACK SOLID UNVENT BLACK 19X21" - RFUS1921BK1
 Order 'rack solid unvent black 19x21" - RFUS1921BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM758-ND.
RACK SOLID UNVENT BLACK 19X18" - RFUS1918BK1
 Order 'rack solid unvent black 19x18" - RFUS1918BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM757-ND.
RACK SOLID UNVENT BLACK 19X26" - RFUS1926BK1
 Order 'rack solid unvent black 19x26" - RFUS1926BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM759-ND.
RACK SOLID VENT BLACK 19X21" - RFVS1921BK1
 Order 'rack solid vent black 19x21" - RFVS1921BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM761-ND.
RACK SOLID VENT BLACK 19X18" - RFVS1918BK1
 Order 'rack solid vent black 19x18" - RFVS1918BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM760-ND.
RACK SOLID VENT BLACK 19X26" - RFVS1926BK1
 Order 'rack solid vent black 19x26" - RFVS1926BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM762-ND.
RACK SOLID VENT BLACK 19X30 - RFVS1931BK1
 Order 'rack solid vent black 19x30 - RFVS1931BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RFVS1931BK1-ND.
RACK SOLID VENT BLACK 19X30 - RSVS1931BK1
 Order 'rack solid vent black 19x30 - RSVS1931BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RSVS1931BK1-ND.
DOOR RACK SOLID BLACK 19X35" - RSDF19035BK1
 Order 'door rack solid black 19x35" - RSDF19035BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM708-ND.
DOOR RACK SOLID BLACK 19X42" - RSDF19042BK1
 Order 'door rack solid black 19x42" - RSDF19042BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM709-ND.
DOOR RACK SOLID BLACK 19X49" - RSDF19049BK1
 Order 'door rack solid black 19x49" - RSDF19049BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM710-ND.
DOOR RACK SOLID BLACK 19X56" - RSDF19056BK1
 Order 'door rack solid black 19x56" - RSDF19056BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM711-ND.
DOOR RACK SOLID BLACK 19X63" - RSDF19063BK1
 Order 'door rack solid black 19x63" - RSDF19063BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM712-ND.
DOOR RACK SOLID BLACK 19X70" - RSDF19070BK1
 Order 'door rack solid black 19x70" - RSDF19070BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM713-ND.
DOOR RACK SOLID BLACK 19X77" - RSDF19077BK1
 Order 'door rack solid black 19x77" - RSDF19077BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM714-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RACK SOLID UNVENT BLACK 19X18" - RFUS1918BK1 Next: RACK SOLID UNVENT BLACK 19X26" - RFUS1926BK1