SNGLE 3COND PTCH COR - TT10R - Cable, Cable Assembly, Wire
| Digi-Key Part Number | TT10R-ND |
25 |
19.38760 |
Extended Price
484.69 |
| Manufacturer Part Number | TT10R | |||
| Description | SNGLE 3COND PTCH COR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TT10R |
| Vendor | Switchcraft |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | Audio, Tiny Telephone Male to Male |
| Overall Length | 10 ft [Typ] |
| Cable Color | Red |
| Individual Wire Size | 26 AWG (30/40) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TT10R TT10R |
SNGLE 3COND PTCH COR - TT10R (TT10R-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:SNGLE 3COND PTCH COR - TT10R
Order 'sngle 3cond ptch cor - TT10R' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT10R-ND.
SNGLE 3COND PTCH COR - TT10BK
Order 'sngle 3cond ptch cor - TT10BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT10BK-ND.
SNGLE 3COND PTCH COR - TT10BL
Order 'sngle 3cond ptch cor - TT10BL' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT10BL-ND.
SNGLE 3COND PTCH COR - TT10GN
Order 'sngle 3cond ptch cor - TT10GN' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT10GN-ND.
SNGLE 3COND PTCH COR - TT10GY
Order 'sngle 3cond ptch cor - TT10GY' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT10GY-ND.
SNGLE 3COND PTCH COR - TT10O
Order 'sngle 3cond ptch cor - TT10O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT10O-ND.
SNGLE 3COND PTCH COR - TT10P
Order 'sngle 3cond ptch cor - TT10P' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT10P-ND.
SNGLE 3COND PTCH COR - TT10Y
Order 'sngle 3cond ptch cor - TT10Y' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT10Y-ND.
SNGLE 3COND PTCH COR - TT1GN
Order 'sngle 3cond ptch cor - TT1GN' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT1GN-ND.
SNGLE 3COND PTCH COR - TT1O
Order 'sngle 3cond ptch cor - TT1O' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT1O-ND.
SNGLE 3COND PTCH COR - TT1R
Order 'sngle 3cond ptch cor - TT1R' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT1R-ND.
SNGLE 3COND PTCH COR - TT1Y
Order 'sngle 3cond ptch cor - TT1Y' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT1Y-ND.
SNGLE 3COND PTCH COR - TT2BK
Order 'sngle 3cond ptch cor - TT2BK' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT2BK-ND.
SNGLE 3COND PTCH COR - TT2BL
Order 'sngle 3cond ptch cor - TT2BL' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT2BL-ND.
SNGLE 3COND PTCH COR - TT2GN
Order 'sngle 3cond ptch cor - TT2GN' online from Digi-Key. Manufactured by Switchcraft. Digi-Key part number TT2GN-ND.
Send this link via E-Mail
Help With This Screen