PATCHCORD BANTAM 3COND 10FT BLK - TT10BK - Cable Assemblies
| Digi-Key Part Number | TT10BK-ND |
25 |
19.38760 |
Extended Price
484.69 |
| Manufacturer Part Number | TT10BK | |||
| Description | PATCHCORD BANTAM 3COND 10FT BLK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TT10BK |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| 1st Connector | Tiny Telephone Plug |
| 2nd Connector | Tiny Telephone Plug |
| Color | Black |
| Channels | Stereo |
| Length | 10.0' (3.05m) |
| Usage | Patch Cable |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TT10BK TT10BK |
TT10BK Specification Sheet
PATCHCORD BANTAM 3COND 10FT BLK - TT10BK (TT10BK-ND) - Cable Assemblies
Related parts Cable Assemblies :PATCHCORD BANTAM 3COND 10FT BLK - TT10BK
Order 'patchcord bantam 3cond 10ft blk - TT10BK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT10BK-ND.
PATCHCORD BANTAM 3COND 10FT BLUE - TT10BL
Order 'patchcord bantam 3cond 10ft blue - TT10BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT10BL-ND.
PATCHCORD BANTAM 3COND 10FT GRN - TT10GN
Order 'patchcord bantam 3cond 10ft grn - TT10GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT10GN-ND.
PATCHCORD BANTAM 3COND 10FT GRAY - TT10GY
Order 'patchcord bantam 3cond 10ft gray - TT10GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT10GY-ND.
PATCHCORD BANTAM 3COND 10FT ORG - TT10O
Order 'patchcord bantam 3cond 10ft org - TT10O' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT10O-ND.
PATCHCORD BANTAM 3COND 10FT PUR - TT10P
Order 'patchcord bantam 3cond 10ft pur - TT10P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT10P-ND.
PATCHCORD BANTAM 3COND 10FT RED - TT10R
Order 'patchcord bantam 3cond 10ft red - TT10R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT10R-ND.
PATCHCORD BANTAM 3COND 10FT YEL - TT10Y
Order 'patchcord bantam 3cond 10ft yel - TT10Y' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT10Y-ND.
PATCHCORD BANTAM 3COND 1FT BLK - TT1BK
Order 'patchcord bantam 3cond 1ft blk - TT1BK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT1BK-ND.
PATCHCORD BANTAM 3COND 1FT BLUE - TT1BL
Order 'patchcord bantam 3cond 1ft blue - TT1BL' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT1BL-ND.
PATCHCORD BANTAM 3COND 1FT GRAY - TT1GY
Order 'patchcord bantam 3cond 1ft gray - TT1GY' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT1GY-ND.
PATCHCORD BANTAM 3COND 1FT PURPL - TT1P
Order 'patchcord bantam 3cond 1ft purpl - TT1P' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT1P-ND.
PATCHCORD BANTAM 3COND 1FT GREEN - TT1GN
Order 'patchcord bantam 3cond 1ft green - TT1GN' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT1GN-ND.
PATCHCORD BANTAM 3COND 1FT ORNG - TT1O
Order 'patchcord bantam 3cond 1ft orng - TT1O' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT1O-ND.
PATCHCORD BANTAM 3COND 1FT RED - TT1R
Order 'patchcord bantam 3cond 1ft red - TT1R' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TT1R-ND.
Send this link via E-Mail
Help With This Screen