CABLE SCSI III VHDCI68M/HD50M 6' - S442-006
| Digi-Key Part Number | S442-006-ND |
1 |
145.99000 |
Extended Price
145.99 |
| Manufacturer Part Number | S442-006 | |||
| Description | CABLE SCSI III VHDCI68M/HD50M 6' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S442-006 |
| Vendor | Tripp Lite |
| Category | Cable Assemblies |
| Cable Type | Round |
| Connector Type | HD50 Male to VHDCI 68 pos Male |
| Length | 6.00' (1.83m) |
| Color | Beige |
| Usage | SCSI RAID/Fibre |
| Shielding | Double Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S442 006 S442006 |
S442-006 Specification Sheet
CABLE SCSI III VHDCI68M/HD50M 6' - S442-006 (S442-006-ND)
Related parts :CABLE SCSI III VHDCI68M/HD50M 6' - S442-006
Order 'cable scsi iii vhdci68m/hd50m 6' - S442-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S442-006-ND.
CABLE SCSI III VHDCI68M/M 6' - S446-006
Order 'cable scsi iii vhdci68m/m 6' - S446-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S446-006-ND.
CABLE SCSI III HD68M/M 6' - S404-006
Order 'cable scsi iii hd68m/m 6' - S404-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S404-006-ND.
CABLE SCSI III VHDCI68M/HD68M 6' - S444-006
Order 'cable scsi iii vhdci68m/hd68m 6' - S444-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S444-006-ND.
CABLE SCSI III II HD50M/HD68M 6' - S410-006
Order 'cable scsi iii ii hd50m/hd68m 6' - S410-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S410-006-ND.
CABLE SCSI ULTRA2 VHDCI68M/M 6' - S456-006
Order 'cable scsi ultra2 vhdci68m/m 6' - S456-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S456-006-ND.
CABLE SCSI III - I HD68M/C50M 6' - S432-006
Order 'cable scsi iii - i hd68m/c50m 6' - S432-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S432-006-ND.
CABLE SCSI VHDCI68M/HD68M 6' - S454-006
Order 'cable scsi vhdci68m/hd68m 6' - S454-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S454-006-ND.
CABLE SCSI VHDCI68M/HD68M 6' - S455-006
Order 'cable scsi vhdci68m/hd68m 6' - S455-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S455-006-ND.
CABLE SCSI ULTRA 2 VHDCI68M/M 6' - S457-006
Order 'cable scsi ultra 2 vhdci68m/m 6' - S457-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S457-006-ND.
CABLE IEEE1394 FIREWIRE 6M-4M 6' - F007-006
Order 'cable ieee1394 firewire 6m-4m 6' - F007-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number F007-006-ND.
CABLE SERIAL MODEM DB25F/M 6' - P402-006
Order 'cable serial modem db25f/m 6' - P402-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P402-006-ND.
CABLE SERIAL MODEM DB25F/M 6' - P402-006-R
Order 'cable serial modem db25f/m 6' - P402-006-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P402-006-R-ND.
CABLE SERIAL MODEM DB9F/DB25M 6' - P404-006
Order 'cable serial modem db9f/db25m 6' - P404-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P404-006-ND.
CABLE SCSI ULTRA2 VHDCI68M/M 3' - S456-003
Order 'cable scsi ultra2 vhdci68m/m 3' - S456-003' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number S456-003-ND.
Send this link via E-Mail
Help With This Screen
