CONN PLUG CABLE END 3 PIN - SL403M - Connectors
| Digi-Key Part Number | SL403M-ND |
100 |
9.12010 |
Extended Price
912.01 |
| Manufacturer Part Number | SL403M | |||
| Description | CONN PLUG CABLE END 3 PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SL403M |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin |
| Shell Size - Insert | XLR |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Cable Clamp, Strain Relief |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SL403M SL403M |
CONN PLUG CABLE END 3 PIN - SL403M (SL403M-ND) - Connectors
Related parts Connectors :CONN PLUG CABLE END 3 PIN - SL403M
Order 'conn plug cable end 3 pin - SL403M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL403M-ND.
CONN PLUG CABLE END 3 PIN - SL403MX
Order 'conn plug cable end 3 pin - SL403MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL403MX-ND.
CONN PLUG CABLE END RA RG-174 - CONREVSMA012
Order 'conn plug cable end ra rg-174 - CONREVSMA012' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number CONREVSMA012-ND.
CONN PLUG CABLE 6POS W/PIN - UTS6JC10E6P
Order 'conn plug cable 6pos w/pin - UTS6JC10E6P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1516-ND.
CONN PLUG CABLE 10POS W/PIN - UTS6JC12E10P
Order 'conn plug cable 10pos w/pin - UTS6JC12E10P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1518-ND.
CONN PLUG CABLE 19POS W/PIN - UTS6JC14E19P
Order 'conn plug cable 19pos w/pin - UTS6JC14E19P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1520-ND.
CONN PLUG CABLE 4POS W/PIN - UTS6JC8E4P
Order 'conn plug cable 4pos w/pin - UTS6JC8E4P' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number SOU1522-ND.
CONN PLUG 3-COND 1/4" PHONE - 290
Order 'conn plug 3-cond 1/4" phone - 290' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1083-ND.
CONN PLUG PHONO 2POS CABLE CLAMP - 3501MC
Order 'conn plug phono 2pos cable clamp - 3501MC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1132-ND.
CONN PLUG PHONO 2POS CABLE CLAMP - 3501MCX
Order 'conn plug phono 2pos cable clamp - 3501MCX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1318-ND.
CONN PLUG 5POS W/PINS - SL405M
Order 'conn plug 5pos w/pins - SL405M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SL405M-ND.
CONN CABLE END 4 PIN SOCKET - 3380-4PG-530
Order 'conn cable end 4 pin socket - 3380-4PG-530' online from Digi-Key. Manufactured by Conxall/Switchcraft. Digi-Key part number 3380-4PG-530-ND.
CONN PLUG AUDIO PHONE R/A 3 COND - 236
Order 'conn plug audio phone r/a 3 cond - 236' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 236-ND.
CONN PLUG AUDIO PHONE R/A 3 COND - 236PKG
Order 'conn plug audio phone r/a 3 cond - 236PKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 236PKG-ND.
CONN PLUG 3-COND 1/4" PHONE - 269
Order 'conn plug 3-cond 1/4" phone - 269' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 269-ND.
Send this link via E-Mail
Help With This Screen