JACK RT ANGL 3.5MM W/SPDT SWITCH - SJ-3568N
| Digi-Key Part Number | SJ-3568N-ND |
1000 |
.55100 |
Extended Price
551.00 |
| Manufacturer Part Number | SJ-3568N | |||
| Description | JACK RT ANGL 3.5MM W/SPDT SWITCH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ-3568N |
| Vendor | CUI Inc. |
| Category | Connectors |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJ 3568N SJ3568N |
SJ-3568N Specification Sheet
JACK RT ANGL 3.5MM W/SPDT SWITCH - SJ-3568N (SJ-3568N-ND)
Related parts:JACK RT ANGL 3.5MM W/SPDT SWITCH - SJ-3568N
Order 'jack rt angl 3.5mm w/spdt switch - SJ-3568N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number SJ-3568N-ND.
CONN SMB JACK RT ANGLE PCB - 142146
Order 'conn smb jack rt angle pcb - 142146' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1316-ND.
SWITCH PB SPDT 3A RT ANGLE PCB - 700CSP7B60M6RE
Order 'switch pb spdt 3a rt angle pcb - 700CSP7B60M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700CSP7B60M6RE-ND.
SWITCH SLIDE SPDT .3A RT ANGLE - EG1270
Order 'switch slide spdt .3a rt angle - EG1270' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1847-ND.
SWITCH SLIDE SPDT 30V RT ANGLE - EG1213
Order 'switch slide spdt 30v rt angle - EG1213' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1906-ND.
SWITCH SLIDE SPDT GOLD RT ANGLE - 500ASSP1M6RE
Order 'switch slide spdt gold rt angle - 500ASSP1M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2484-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - B12JH
Order 'switch toggle spdt .4va rt angle - B12JH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1018-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - B13JH
Order 'switch toggle spdt .4va rt angle - B13JH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1019-ND.
SWITCH TOGGLE SPDT RT ANGLE - M2012S2A2G40
Order 'switch toggle spdt rt angle - M2012S2A2G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1165-ND.
SWITCH TOGGLE SPDT RT ANGLE - M2013S2A2G40
Order 'switch toggle spdt rt angle - M2013S2A2G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1166-ND.
SWITCH TOGGLE SPDT MOM RT ANGLE - M2019S2A2G40
Order 'switch toggle spdt mom rt angle - M2019S2A2G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1167-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - G13AH-RO
Order 'switch toggle spdt .4va rt angle - G13AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1768-ND.
SWITCH TOGGLE SPDT .4A RT ANGLE - 200AWMSP3T2A1M6RE
Order 'switch toggle spdt .4a rt angle - 200AWMSP3T2A1M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2464-ND.
SWITCH TOGGLE SPDT .4VA RT ANGLE - M2012ES1W30-RO
Order 'switch toggle spdt .4va rt angle - M2012ES1W30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES1W30-RO-ND.
SWITCH TOGGLE SPDT 3A RT ANGLE - M2012ES2W40-RO
Order 'switch toggle spdt 3a rt angle - M2012ES2W40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2012ES2W40-RO-ND.
Send this link via E-Mail
Help With This Screen