CABLE FOR PS/2 KVM SWITCH 10' - P774-010
Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computer And Video Accessory PS/2 KVM P774-010
| Digi-Key Part Number | P774-010-ND |
1 |
39.99000 |
Extended Price
39.99 |
| Manufacturer Part Number | P774-010 | |||
| Description | CABLE FOR PS/2 KVM SWITCH 10' | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P774-010 |
| Vendor | Tripp Lite |
| Category | Computer and Video Accessories |
| Type | PS/2 KVM |
| Length | 10.0' (3.05m) |
| Quantity | For 1 KVM Port |
| For Use With/Related Products | B020 or B022 KVM Switch |
| Convert From (Adapter End) | MiniDIN 6 pos Male (2) + DB15 High Density Male |
| Convert To (Adapter End) | DB15 High Density Male (Custom) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P774 010 P774010 |
P774-010 Specification Sheet
CABLE FOR PS/2 KVM SWITCH 10' - P774-010 (P774-010-ND)
Related parts Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computer And Video Accessory PS/2 KVM P774-010CABLE FOR PS/2 KVM SWITCH 10' - P774-010
Order 'cable for ps/2 kvm switch 10' - P774-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P774-010-ND.
CABLE FOR PS/2 KVM SWITCH 6' - P774-006
Order 'cable for ps/2 kvm switch 6' - P774-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL346-ND.
CABLE FOR PS/2 KVM SWITCH 15' - P774-015
Order 'cable for ps/2 kvm switch 15' - P774-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P774-015-ND.
CABLE FOR PS/2 KVM SWITCH 10' - P750-010
Order 'cable for ps/2 kvm switch 10' - P750-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-010-ND.
CABLE FOR PS/2 KVM SWITCH 6' - P750-006
Order 'cable for ps/2 kvm switch 6' - P750-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-006-ND.
CABLE FOR PS/2 KVM SWITCH 15' - P750-015
Order 'cable for ps/2 kvm switch 15' - P750-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P750-015-ND.
CABLE KIT FOR KVM PS/2 25' - P774-025
Order 'cable kit for kvm ps/2 25' - P774-025' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P774-025-ND.
CABLE KIT FOR KVM PS/2 10' - P753-010
Order 'cable kit for kvm ps/2 10' - P753-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P753-010-ND.
CABLE KIT FOR KVM PS/2 10' - P764-010
Order 'cable kit for kvm ps/2 10' - P764-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P764-010-ND.
CABLE KIT FOR KVM PS/2 6' - P753-006
Order 'cable kit for kvm ps/2 6' - P753-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P753-006-ND.
CABLE KIT FOR KVM PS/2 15' - P753-015
Order 'cable kit for kvm ps/2 15' - P753-015' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P753-015-ND.
CABLE KIT FOR KVM PS/2 6' - P764-006
Order 'cable kit for kvm ps/2 6' - P764-006' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P764-006-ND.
SWITCH KVM PS/2 2PORT W/CABLES - B022-002-KT-R
Order 'switch kvm ps/2 2port w/cables - B022-002-KT-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL343-ND.
CABLE FOR USB KVM SWITCH 10' - P758-010
Order 'cable for usb kvm switch 10' - P758-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P758-010-ND.
CABLE FOR USB KVM SWITCH 10' - P776-010
Order 'cable for usb kvm switch 10' - P776-010' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P776-010-ND.
Options for Tripp Lite Kvm Switch (keyboard Video Mouse) - Cable Computer And Video Accessory PS/2 KVM P774-010
Send this link via E-Mail
Help With This Screen
