SHELF VENTED BLACK 5.25X19X15" - RASV190515BK1 - Boxes, Enclosures, Racks
| Digi-Key Part Number | HM756-ND |
1 |
73.17000 |
Extended Price
73.17 |
| Manufacturer Part Number | RASV190515BK1 | |||
| Description | SHELF VENTED BLACK 5.25X19X15" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RASV190515BK1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Features | - |
| For Use With/Related Products | 19" Panel Width Racks |
| Material | Steel |
| Shipping Info | Shipped from Digi-Key |
| Series | - |
| Size / Dimension | 15.000" L x 19.000" W x 5.220" H (381.00mm x 482.60mm x 132.59mm) |
| Type | Shelf - Fixed |
| Ventilation | Vented |
| Weight | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RASV190515BK1 RASV190515BK1 HM756 ND HM756ND HM756 |
RASV190515BK1 Specification Sheet
SHELF VENTED BLACK 5.25X19X15" - RASV190515BK1 (HM756-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:SHELF VENTED BLACK 5.25X19X15" - RASV190515BK1
Order 'shelf vented black 5.25x19x15" - RASV190515BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM756-ND.
RACK SHELF VENTED BLACK 19"X21" - RSVS1921CG1
Order 'rack shelf vented black 19"x21" - RSVS1921CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RSVS1921CG1-ND.
SHELF UNVENTED BLACK 5.25X19X15" - RASU190515BK1
Order 'shelf unvented black 5.25x19x15" - RASU190515BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM755-ND.
RACK SOLID VENT BLACK 19X18" - RFVS1918BK1
Order 'rack solid vent black 19x18" - RFVS1918BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM760-ND.
RACK SOLID VENT BLACK 19X21" - RFVS1921BK1
Order 'rack solid vent black 19x21" - RFVS1921BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM761-ND.
RACK SOLID VENT BLACK 19X26" - RFVS1926BK1
Order 'rack solid vent black 19x26" - RFVS1926BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM762-ND.
FIXED SHELF VENTED BEIGE - RFVS1921CG1
Order 'fixed shelf vented beige - RFVS1921CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RFVS1921CG1-ND.
RACK SOLID VENT BLACK 19X30 - RFVS1931BK1
Order 'rack solid vent black 19x30 - RFVS1931BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RFVS1931BK1-ND.
KEYBOARD/MONITOR SHELF 19" BLACK - RKBM19BK1
Order 'keyboard/monitor shelf 19" black - RKBM19BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RKBM19BK1-ND.
RACK SOLID VENT BLACK 19X30 - RSVS1931BK1
Order 'rack solid vent black 19x30 - RSVS1931BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RSVS1931BK1-ND.
CHASSIS STEEL 7"X 5" X 2" BLACK - 1441-12BK3
Order 'chassis steel 7"x 5" x 2" black - 1441-12BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-12BK3-ND.
CHASSIS STEEL 9"X 5" X 2" BLACK - 1441-14BK3
Order 'chassis steel 9"x 5" x 2" black - 1441-14BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-14BK3-ND.
RACK 20" BLACK TEXT UNVENT SHELF - RASU230520BK1
Order 'rack 20" black text unvent shelf - RASU230520BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASU230520BK1-ND.
TOP VENTED 23.63" DEPTH BLACK - C2T1923VBK1
Order 'top vented 23.63" depth black - C2T1923VBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923VBK1-ND.
TOP VENTED 31.5" DEPTH BLACK - C2T1931VBK1
Order 'top vented 31.5" depth black - C2T1931VBK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931VBK1-ND.
Send this link via E-Mail
Help With This Screen