CONN PLUG MINI PWR 2COND LOCKING - 761K - Connectors, Interconnects
Free Hanging (In-Line) Barrel - Power Connectors, Interconnect Switchcraft Inc. Plug 761K
| Digi-Key Part Number | SC1148-ND |
1 10 25 100 250 500 1000 |
5.00000 3.75000 3.44000 3.13000 2.81000 2.38000 2.19000 |
Extended Price
5.00 37.50 86.00 313.00 702.50 1190.00 2190.00 |
| Manufacturer Part Number | 761K | |||
| Description | CONN PLUG MINI PWR 2COND LOCKING | |||
| Quantity Available | 1034 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 761K |
| Vendor | Switchcraft Inc. |
| Category | Connectors, Interconnects |
| Connector Type | Plug |
| Gender | Female |
| Plug/Mating Plug Diameter | 2.5mm ID, 5.5mm OD |
| Signal Lines | - |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Features | Mounting Hardware, Thread Lock |
| Color | Black |
| Termination | Solder Eyelet(s) |
| Internal Switch(s) | Does Not Contain Switch |
| Shielding | Unshielded |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
761K 761K SC1148 ND SC1148ND SC1148 |
761K Specification Sheet
CONN PLUG MINI PWR 2COND LOCKING - 761K (SC1148-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Barrel - Power Connectors, Interconnect Switchcraft Inc. Plug 761KCONN PLUG MINI PWR 2COND LOCKING - 761K
Order 'conn plug mini pwr 2cond locking - 761K' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1148-ND.
CONN PLUG MINI PWR 2COND LOCKING - 766K
Order 'conn plug mini pwr 2cond locking - 766K' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 766K-ND.
CONN PLUG MINI PWR 2COND LOCKING - S765K
Order 'conn plug mini pwr 2cond locking - S765K' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S765K-ND.
CONN PLUG MINI PWR 2COND LOCKING - S766K
Order 'conn plug mini pwr 2cond locking - S766K' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S766K-ND.
CONN PLUG MINI PWR 2COND LOCKING - S761K
Order 'conn plug mini pwr 2cond locking - S761K' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC240-ND.
CONN PLUG MINI PWR 2COND LOCKING - 760BK
Order 'conn plug mini pwr 2cond locking - 760BK' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 760BKSW-ND.
CONN PLUG MINI PWR 2COND BLK/RED - 765
Order 'conn plug mini pwr 2cond blk/red - 765' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 765-ND.
CONN PLUG MINI PWR 2COND BLACK - 860
Order 'conn plug mini pwr 2cond black - 860' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 860-ND.
CONN PLUG MINI PWR 2COND WHT/RED - S765
Order 'conn plug mini pwr 2cond wht/red - S765' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S765-ND.
CONN PLUG MINI PHONE 2COND - 740
Order 'conn plug mini phone 2cond - 740' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1053-ND.
CONN PLUG MINI POWER 2COND BLACK - 760
Order 'conn plug mini power 2cond black - 760' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1051-ND.
CONN JACK MINI PHONE 2COND - 41
Order 'conn jack mini phone 2cond - 41' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC238-ND.
CONN PLUG 3COND 1/4" LOCK-EXTEN - 298
Order 'conn plug 3cond 1/4" lock-exten - 298' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 298-ND.
CONN PLUG .141" MINI PHONE 2COND - 2P1384
Order 'conn plug .141" mini phone 2cond - 2P1384' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 2P1384-ND.
CONN JACK .141" MINI PHONE 2COND - 42A
Order 'conn jack .141" mini phone 2cond - 42A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 42A-ND.
Options for Free Hanging (In-Line) Barrel - Power Connectors, Interconnect Switchcraft Inc. Plug 761K
Send this link via E-Mail
Help With This Screen
