CABLE PATCH CAT5E BLUE 25' - N001-025-BL - Cable Assemblies
| Digi-Key Part Number | N001-025-BL-ND |
10 |
11.99000 |
Extended Price
119.90 |
| Manufacturer Part Number | N001-025-BL | |||
| Description | CABLE PATCH CAT5E BLUE 25' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N001-025-BL |
| Vendor | Tripp Lite |
| Category | Cable Assemblies |
| Color | Blue |
| Features | Patch Cable, Molded |
| Length | 25.00' (7.62m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Cat5e |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N001 025 BL N001025BL |
N001-025-BL Specification Sheet
CABLE PATCH CAT5E BLUE 25' - N001-025-BL (N001-025-BL-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE PATCH CAT5E BLUE 25' - N001-025-BL
Order 'cable patch cat5e blue 25' - N001-025-BL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-025-BL-ND.
CABLE PATCH CAT5E BLUE 25' - N001-025-BL-R
Order 'cable patch cat5e blue 25' - N001-025-BL-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-025-BL-R-ND.
CABLE PATCH CAT5E BLUE 25' - N002-025-BL
Order 'cable patch cat5e blue 25' - N002-025-BL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N002-025-BL-ND.
CABLE PATCH CAT5E BLUE 3' - N001-003-BL
Order 'cable patch cat5e blue 3' - N001-003-BL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-003-BL-ND.
CABLE PATCH CAT5E BLUE 3' - N001-003-BL-R
Order 'cable patch cat5e blue 3' - N001-003-BL-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-003-BL-R-ND.
CABLE PATCH CAT5E BLUE 5' - N001-005-BL
Order 'cable patch cat5e blue 5' - N001-005-BL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-005-BL-ND.
CABLE PATCH CAT5E BLUE 5' - N001-005-BL-R
Order 'cable patch cat5e blue 5' - N001-005-BL-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-005-BL-R-ND.
CABLE PATCH CAT5E BLUE 7' - N001-007-BL
Order 'cable patch cat5e blue 7' - N001-007-BL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-007-BL-ND.
CABLE PATCH CAT5E BLUE 7' - N001-007-BL-R
Order 'cable patch cat5e blue 7' - N001-007-BL-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-007-BL-R-ND.
CABLE PATCH CAT5E BLUE 10' - N001-010-BL
Order 'cable patch cat5e blue 10' - N001-010-BL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-010-BL-ND.
CABLE PATCH CAT5E BLUE 10' - N001-010-BL-R
Order 'cable patch cat5e blue 10' - N001-010-BL-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-010-BL-R-ND.
CABLE PATCH CAT5E BLUE 14' - N001-014-BL
Order 'cable patch cat5e blue 14' - N001-014-BL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-014-BL-ND.
CABLE PATCH CAT5E BLUE 14' - N001-014-BL-R
Order 'cable patch cat5e blue 14' - N001-014-BL-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-014-BL-R-ND.
CABLE PATCH CAT5E BLUE 50' - N001-050-BL
Order 'cable patch cat5e blue 50' - N001-050-BL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-050-BL-ND.
CABLE PATCH CAT5E BLACK 25' - N001-025-BK
Order 'cable patch cat5e black 25' - N001-025-BK' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-025-BK-ND.
Send this link via E-Mail
Help With This Screen
