CABLE PATCH CAT5E GRAY 14' - N001-014-GY - Cable Assemblies
Plug to Plug Modular Cable Assembly 14.00' (4.30m) Patch Cable, Molded Tripp Lite N001-014-GY
| Digi-Key Part Number | N001-014-GY-ND |
10 |
8.99000 |
Extended Price
89.90 |
| Manufacturer Part Number | N001-014-GY | |||
| Description | CABLE PATCH CAT5E GRAY 14' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N001-014-GY |
| Vendor | Tripp Lite |
| Category | Cable Assemblies |
| Color | Gray |
| Features | Patch Cable, Molded |
| Length | 14.00' (4.30m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Cat5e |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N001 014 GY N001014GY |
N001-014-GY Specification Sheet
CABLE PATCH CAT5E GRAY 14' - N001-014-GY (N001-014-GY-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 14.00' (4.30m) Patch Cable, Molded Tripp Lite N001-014-GYCABLE PATCH CAT5E GRAY 14' - N001-014-GY
Order 'cable patch cat5e gray 14' - N001-014-GY' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-014-GY-ND.
CABLE PATCH CAT5E GRAY 14' - N001-014-GY-R
Order 'cable patch cat5e gray 14' - N001-014-GY-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-014-GY-R-ND.
CABLE PATCH CAT5E GRAY 14' - N002-014-GY
Order 'cable patch cat5e gray 14' - N002-014-GY' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N002-014-GY-ND.
CABLE PATCH CAT5E GRAY 3' - N001-003-GY
Order 'cable patch cat5e gray 3' - N001-003-GY' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-003-GY-ND.
CABLE PATCH CAT5E GRAY 3' - N001-003-GY-R
Order 'cable patch cat5e gray 3' - N001-003-GY-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-003-GY-R-ND.
CABLE PATCH CAT5E GRAY 5' - N001-005-GY
Order 'cable patch cat5e gray 5' - N001-005-GY' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-005-GY-ND.
CABLE PATCH CAT5E GRAY 5' - N001-005-GY-R
Order 'cable patch cat5e gray 5' - N001-005-GY-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-005-GY-R-ND.
CABLE PATCH CAT5E GRAY 7' - N001-007-GY
Order 'cable patch cat5e gray 7' - N001-007-GY' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-007-GY-ND.
CABLE PATCH CAT5E GRAY 7' - N001-007-GY-R
Order 'cable patch cat5e gray 7' - N001-007-GY-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-007-GY-R-ND.
CABLE PATCH CAT5E GRAY 10' - N001-010-GY
Order 'cable patch cat5e gray 10' - N001-010-GY' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-010-GY-ND.
CABLE PATCH CAT5E GRAY 15' - N001-015-GY
Order 'cable patch cat5e gray 15' - N001-015-GY' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-015-GY-ND.
CABLE PATCH CAT5E GRAY 25' - N001-025-GY
Order 'cable patch cat5e gray 25' - N001-025-GY' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-025-GY-ND.
CABLE PATCH CAT5E GRAY 25' - N001-025-GY-R
Order 'cable patch cat5e gray 25' - N001-025-GY-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-025-GY-R-ND.
CABLE PATCH CAT5E GRAY 50' - N001-050-GY
Order 'cable patch cat5e gray 50' - N001-050-GY' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-050-GY-ND.
CABLE PATCH CAT5E GRAY 50' - N001-050-GY-R
Order 'cable patch cat5e gray 50' - N001-050-GY-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number N001-050-GY-R-ND.
Options for Plug to Plug Modular Cable Assembly 14.00' (4.30m) Patch Cable, Molded Tripp Lite N001-014-GY
Send this link via E-Mail
Help With This Screen
