Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 226
CONN PLUG PHONE 1/4" R/A 2POS - 226 - Connectors
| Digi-Key Part Number | SC1143-ND |
50 |
3.82500 |
Extended Price
191.25 |
| Manufacturer Part Number | 226 | |||
| Description | CONN PLUG PHONE 1/4" R/A 2POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 226 |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Phone Plug |
| Gender | Male |
| Plug/Mating Plug Diameter | 6.35mm (0.250", 1/4") |
| Signal Lines | Mono |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Features | Cable Clamp |
| Color | Silver |
| Termination | Solder Eyelet(s) |
| Internal Switch(s) | Does Not Contain Switch |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
226 226 SC1143 ND SC1143ND SC1143 |
226 Specification Sheet
CONN PLUG PHONE 1/4" R/A 2POS - 226 (SC1143-ND) - Connectors
Related parts Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 226Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 226
Order 'conn plug phone 1/4" r/a 2pos - 226' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1143-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Shielded 70
Order 'conn plug phone 1/4" 2pos w/hdwr - 70' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1062-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug - 220
Order 'conn plug phone 1/4" flat 2pos - 220' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1066-ND.
Free Hanging (In-Line) Barrel - Audio Connectors, Interconnect Switchcraft Inc. Phone Plug 250
Order 'conn plug phone 1/4" 2pos black - 250' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1072-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 255
Order 'conn plug phone 1/4" 2pos red - 255' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1073-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Shielded 270
Order 'conn plug phone 1/4" 2pos screw - 270' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1074-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 280
Order 'conn plug phone 1/4" 2pos solder - 280' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1075-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp, Shielded 288
Order 'conn plug phone 1/4" 2pos solder - 288' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1076-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp, Shielded 580
Order 'conn plug phone 1/4" 2pos w/hdwr - 580' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1140-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp, Shielded 170
Order 'conn plug phone 1/4" 2-cond - 170' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 170-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp, Shielded 184L
Order 'conn plug phone 1/4" 2-cond - 184L' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 184L-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp, Shielded 184
Order 'conn plug phone 1/4" 2-cond - 184' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 184-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug - 40
Order 'conn plug phone 1/4" 2 cond - 40' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 40-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug - 240
Order 'conn plug phone 1/4" 2cond - 240' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1070-ND.
Barrel - Audio Connector Switchcraft Inc. Phone Plug - 260
Order 'conn plug phone 1/4" 3pos black - 260' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1079-ND.
Options for Barrel - Audio Connector Switchcraft Inc. Phone Plug Cable Clamp 226
Send this link via E-Mail
Help With This Screen
